Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E5PH6006L-N3 TTI: VS-E5PH6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V H Series | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.4 V | 500 A | 100 uA | 54 ns | - 55 C | + 175 C | Tube | |||||
Mfr: MUR440-E3/54 TTI: MUR440-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 4.0A 50ns 125 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.25 V | 150 A | 10 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-30EPH06L-N3 TTI: VS-30EPH06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | Tube | |||||
Mfr: VS-45EPS16L-M3 TTI: VS-45EPS16L-M3 Vishay Semiconductors Rectifiers Single Diode Alt VS-40EPS12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.16 V | 500 A | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-VSUD405CW60 TTI: VS-VSUD405CW60 Vishay Semiconductors Rectifiers Output & SW Modules - TO-244 FRED | 0In Stock | Screw Mount | TO-244 | 600 V | 400 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.27 V | 2.88 kA | 600 uA | 124 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: VS-ETH1506-M3 TTI: VS-ETH1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE30AFB-M3/6A TTI: SE30AFB-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFBHM3/6A SE30AFBHM3/6B | |||
Mfr: MSE1PGHM3/89A TTI: MSE1PGHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt 20 Amp IFSM | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PG | AEC-Q100 | Reel | |||
Mfr: VS-10CSH02-M3/87A TTI: VS-10CSH02-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-2EFH02HM3/I TTI: VS-2EFH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-10CSH01HM3/86A TTI: VS-10CSH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 100V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | AEC-Q100 | Reel | ||||
Mfr: ESH2PBHM3/84A TTI: ESH2PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 2 A | 200 nA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: S1PBHM3/84A TTI: S1PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: S1PG-M3/84A TTI: S1PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PG-M3/85A | |||
Mfr: VS-T70HFL40S02 TTI: VS-T70HFL40S02 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL40S02 | |||
Mfr: BY228-15TR TTI: BY228-15TR Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1500 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Fast Recovery Rectifiers | Single | 1.5 V | 50 A | 5 uA | 20 us | - 55 C | + 140 C | Reel | |||||
Mfr: VS-T110HF80 TTI: VS-T110HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF80 | |||||
Mfr: VS-HFA90NH40PBF TTI: VS-HFA90NH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 170 Amp | 0In Stock | Screw Mount | HALF-PAK | 400 V | 210 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 600 uA | 90 ns | - 55 C | + 150 C | Bulk | HFA90NH40PBF | ||||
Mfr: VS-T85HF20 TTI: VS-T85HF20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF20 | |||||
Mfr: UF4006-M3/54 TTI: UF4006-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,75NS,UF RECT | 0In Stock | DO-204AL | UF4006 | Reel | |||||||||||||||
Mfr: VS-VSUD200CH20PBF TTI: VS-VSUD200CH20PBF Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH20PBF | |||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: S5B-M3/57T TTI: S5B-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5A,100V,GPP STD, SM Rect | 0In Stock | SMD/SMT | SMC | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel |