Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-MUR1020CT-M3 TTI: VS-MUR1020CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 10A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual | 1.02 V | 50 A | 10 uA | 24 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-10CDU06-M3/I TTI: VS-10CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 2x5A If; 600V Vr TO-263AC (SMPD) | 0In Stock | SMD/SMT | TO-263AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Dual | 1.2 V | 110 A | 15 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-20CTH03STRL-M3 TTI: VS-20CTH03STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 2 x 10A IF TO-220AB 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.05 V | 120 A | 20 uA | 31 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-2EGH02-M3/5BT TTI: VS-2EGH02-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V UF DO214AA | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 840 mV | 70 A | 2 uA | 21 ns | - 55 C | + 175 C | VS- | Reel | ||||
Mfr: S1PMHM3/84A TTI: S1PMHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1000volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: BYG10Y-M3/TR TTI: BYG10Y-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1600V VGSC-STD Avalanche SMD | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | ||||
0In Stock | SMD/SMT | SMC | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||||
Mfr: VS-6EWX06FN-M3 TTI: VS-6EWX06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 14ns Hyperfast | 0In Stock | SMD/SMT | TO-252AA | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.65 V | 50 A | 100 uA | 14 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-90APF12L-M3 TTI: VS-90APF12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80APF12-M3 | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 90 A | Fast Recovery Rectifiers | Single | 1.2 V | 1 kA | 100 uA | 90 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-6ESH01HM3/86A TTI: VS-6ESH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: BA157GP-E3/54 TTI: BA157GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 400 Volt | Not Available Online | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 150 ns | - 65 C | + 175 C | BA15x | Reel | BA157GP-E3/73 | |||
Mfr: RS07K-M3/H TTI: RS07K-M3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 800V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07K-M | Reel | ||||
Mfr: VS-VSUD410CW60 TTI: VS-VSUD410CW60 Vishay Semiconductors Availability: 0In StockRectifiers Output & SW Modules - TO-244 SK | 0In Stock | Screw Mount | TO-244 | 600 V | 572 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.12 V | 3.33 kA | 300 uA | 215 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: 1N5402-E3/73 TTI: 1N5402-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 200 Volt | Not Available Online | Through Hole | DO-201AD | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5402 | Ammo Pack | 1N5402-E3/54 | ||||
Mfr: VS-EPU6006L-N3 TTI: VS-EPU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 200 nA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-C5PH6012L-N3 TTI: VS-C5PH6012L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 1200V | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Common Cathode | 2.5 V | 240 A | 50 uA | 32 ns | - 55 C | + 175 C | Tube | |||||
Mfr: BY203-20STAP TTI: BY203-20STAP Vishay Semiconductors Availability: 0In StockRectifiers 2000 Volt 0.25 Amp 20 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 2 kV | 250 mA | Fast Recovery Rectifiers | Single | 2.4 V | 20 A | 2 uA | 300 ns | - 55 C | + 150 C | Ammo Pack | |||||
Mfr: MURS360S-E3/5BT TTI: MURS360S-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS360S | Reel | ||||
Mfr: ESH1PCHM3/84A TTI: ESH1PCHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 50 A | 50 uA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: VS-8EWS12S-M3 TTI: VS-8EWS12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252AA | 1.2 kV | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: SB2M-M3/5BT TTI: SB2M-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A, 1000V, GPP, STD, SM, RECT | 0In Stock | SMD/SMT | SMB | 1 kV | 2 A | Standard Recovery Rectifier | Single | 960 mV | 55 A | 150 nA | 2 us | - 55 C | + 150 C | Reel | |||||
Mfr: S07M-HM3/I TTI: S07M-HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 1KV DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07M-M | Reel | ||||
Mfr: VS-EPU3006LHN3 TTI: VS-EPU3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 1.4 V | 220 A | 30 uA | 45 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-5ECU06-M3/9AT TTI: VS-5ECU06-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 5 Amp 600 Volts Ultrafast - Low VF | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 920 mV | 120 A | 3 uA | 43 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-VSUD200CH40PBF TTI: VS-VSUD200CH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH40PBF |