Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMC-4 | 400 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | SMC-4 | 400 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-E5TH1506S2L-M3 TTI: VS-E5TH1506S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A, 600V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.15 V | 200 A | 10 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: S5B-E3/9AT TTI: S5B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-2ENH02-M3/84A TTI: VS-2ENH02-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V UF DO220AA | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE60N3DHM3/I TTI: SE60N3DHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 200V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 200 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | ||||||
Mfr: SE60N3J-M3/I TTI: SE60N3J-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 600V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 600 V | 6 A | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | |||||
Mfr: RGL41K-E3/96 TTI: RGL41K-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 500ns | 0In Stock | SMD/SMT | DO-213AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-10ETS12THM3 TTI: VS-10ETS12THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | - 40 C | + 150 C | AEC-Q101 | Tube | ||||||
Mfr: VS-6EVX06HM3/I TTI: VS-6EVX06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: GL41K-E3/96 TTI: GL41K-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: SE120N6DHM3/I TTI: SE120N6DHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 12 A | Standard Rectifier | Single | 950 mV | 320 A | 10 uA | - 55 C | + 175 C | SE120N6D | Reel | |||||
Mfr: RS07G-HM3/H TTI: RS07G-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 400V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07G-M | Reel | ||||
Mfr: S07M-HM3/H TTI: S07M-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 1KV DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07M-M | Reel | ||||
Mfr: VS-8ESH01-M3/H TTI: VS-8ESH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 8 A 100V HF FREDS TO-277A | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 8 A | Hyper Fast Rectifier | Common Cathode | 910 mV | 150 A | 2 uA | 28 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-40HFR120 TTI: VS-40HFR120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 1.2 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Bulk | 40HFR120 | ||||||
0In Stock | Stud Mount | DO-4 | 800 V | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 12 mA | - 65 C | + 175 C | Bulk | 16FR80 | ||||||
Mfr: VS-3EJU06HM3/6A TTI: VS-3EJU06HM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 600V 3A FRED Pt AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 43 A | 3 uA | 52 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-10CSH01-M3/86A TTI: VS-10CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SE10FDHM3/H TTI: SE10FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | |||
Mfr: VS-6CSH01HM3/86A TTI: VS-6CSH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2x3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 700 nA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-30CDU06-M3/I TTI: VS-30CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x15A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 900 mV | 300 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: SE20FGHM3/H TTI: SE20FGHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 125 C | SE20FG | AEC-Q101 | Reel | |||
Mfr: SE20FG-M3/H TTI: SE20FG-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 125 C | SE20FG | Reel | ||||
Mfr: VS-2EFH01-M3/I TTI: VS-2EFH01-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 100V | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel |