Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E5PH6006L-N3 TTI: VS-E5PH6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V H Series | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.4 V | 500 A | 100 uA | 54 ns | - 55 C | + 175 C | Tube | |||||
Mfr: MUR440-E3/54 TTI: MUR440-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 4.0A 50ns 125 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.25 V | 150 A | 10 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-30EPH06L-N3 TTI: VS-30EPH06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | Tube | |||||
Mfr: VS-45EPS16L-M3 TTI: VS-45EPS16L-M3 Vishay Semiconductors Rectifiers Single Diode Alt VS-40EPS12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.16 V | 500 A | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-VSUD405CW60 TTI: VS-VSUD405CW60 Vishay Semiconductors Rectifiers Output & SW Modules - TO-244 FRED | 0In Stock | Screw Mount | TO-244 | 600 V | 400 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.27 V | 2.88 kA | 600 uA | 124 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: VS-80CPU02-N3 TTI: VS-80CPU02-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x40 Amp 200 Volt 34ns | 0In Stock | SMD/SMT | TO-247AC | 200 V | 40 A | Standard Recovery Rectifier | Dual | 940 mV | 330 A | 5 uA | 34 ns | - 65 C | + 175 C | FRED Pt | Tube | 70CRU02PBF | |||
Mfr: SE10PB-M3/84A TTI: SE10PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: SE10PGHM3/84A TTI: SE10PGHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | SMP | SE10P | AEC-Q100 | Reel | ||||||||||||||
Mfr: SE10PJ-M3/84A TTI: SE10PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: VS-T40HF80 TTI: VS-T40HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF80 | |||||
0In Stock | Stud Mount | D-55 | 600 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL60S02 | ||||
Mfr: RS1PD-M3/84A TTI: RS1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel | RS1PD-M3/85A | |||
Mfr: VS-T40HFL60S02 TTI: VS-T40HFL60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL60S02 | |||
Mfr: GF1B-E3/5CA TTI: GF1B-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: VS-15EVH06HM3/I TTI: VS-15EVH06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-10CDU06HM3/I TTI: VS-10CDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 2x5A If; 600V Vr TO-263AC (SMPD) | 0In Stock | SMD/SMT | TO-263AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Dual | 1.2 V | 110 A | 15 uA | 35 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-10ETS12-M3 TTI: VS-10ETS12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-220-e3 | 0In Stock | Through Hole | TO-220AC | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 50 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-20ETF06FP-M3 TTI: VS-20ETF06FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.2 V | 250 A | 5 A | 160 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-3ECH02-M3/9AT TTI: VS-3ECH02-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 3A - SMC | 0In Stock | SMD/SMT | 200 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | |||||
Mfr: ES2G-M3/52T TTI: ES2G-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V,35NS,UF Rect,SMD | 0In Stock | SMD/SMT | DO-214AA | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-8ETH06HN3 TTI: VS-8ETH06HN3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-220-e3 | 0In Stock | Through Hole | TO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 18 ns | - 65 C | + 175 C | Tube | |||||
Mfr: ES3D-M3/57T TTI: ES3D-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3A, 200V, 20NS, F.EFF.SMDIODE | 0In Stock | SMD/SMT | SMC | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-1ENH02HM3/84A TTI: VS-1ENH02HM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V UF DO220AA AEC-Q101 | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-2EQH01-M3/H TTI: VS-2EQH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 100V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0x-M3 | Reel |