Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS340-E3/9AT TTI: MURS340-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 60 C | + 175 C | MURS340 | Reel | ||||
Mfr: SA2D-E3/61T TTI: SA2D-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2D-E3/5AT | |||
Mfr: SBYV27-150-E3/73 TTI: SBYV27-150-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 150 Volt 2.0A 15ns 50 Amp IFSM | Not Available Online | Through Hole | DO-15 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Ammo Pack | SBYV27-150-E3/54 | ||||
Mfr: GP10Q-E3/54 TTI: GP10Q-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1200 Volt 1.0 Amp 25 Amp IFSM | Not Available Online | Through Hole | DO-204AL | 1.2 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Reel | GP10Q-E3/73 | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/61T | ||||
Mfr: UF4002-E3/73 TTI: UF4002-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 1.0A 50ns 30 Amp IFSM | Not Available Online | Through Hole | DO-41 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4002 | Ammo Pack | UF4002-E3/54 | |||
Mfr: ES2D-M3/52T TTI: ES2D-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,20NS,UF Rect,SMD | 0In Stock | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-20ETF02FP-M3 TTI: VS-20ETF02FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - FULLPAK-220-e3 | 0In Stock | TO-220FP-2 | Tube | ||||||||||||||||
0In Stock | Through Hole | TO-247AC modified | 800 V | 40 A | Fast Recovery Rectifiers | Single | 1.1 V | 475 A | 100 uA | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-8CSH02-M3/86A TTI: VS-8CSH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-10CSH02-M3/86A TTI: VS-10CSH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-4CSH02-M3/86A TTI: VS-4CSH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x2A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Fast Recovery Rectifiers | Dual Common Cathode | 880 mV | 90 A | 1 uA | 24 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-EPU6006L-N3 TTI: VS-EPU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 200 nA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE20FJHM3/H TTI: SE20FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 125 C | SE20FJ | AEC-Q101 | Reel | |||
Mfr: VS-2EMH01HM3/5AT TTI: VS-2EMH01HM3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 2A - SMA | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MSE07PB-M3/89A TTI: MSE07PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 100V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | MicroSMP | 100 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | Reel | ||||
Mfr: VS-60CPU03W-N3 TTI: VS-60CPU03W-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-247-e3 | 0In Stock | Through Hole | 300 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.02 V | 300 A | 100 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: SE10DJ-M3/I TTI: SE10DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | Reel | ||||
Mfr: VS-1EMH02-M3/5AT TTI: VS-1EMH02-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 1A - SMA | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 820 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-20ETS12S-M3 TTI: VS-20ETS12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 1.2 kV | 20 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1.1 V | 300 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-2ENH02-M3/85A TTI: VS-2ENH02-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers Freds - SMP"G1-2A,200V,Low Vf,single,SMD,Tj=175XC | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-ETL1506FP-M3 TTI: VS-ETL1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 210ns | 0In Stock | Through Hole | TO-220FP | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 200 A | 10 nA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-T70HFL60S05 TTI: VS-T70HFL60S05 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL60S05 | |||
Mfr: SE07PG-M3/84A TTI: SE07PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 0.7amp | 0In Stock | DO-220AA-2 | SE07PG | Reel | |||||||||||||||
Mfr: SE07PB-M3/84A TTI: SE07PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PB | Reel |