Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-220FP | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-45EPS16LHM3 TTI: VS-45EPS16LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 45A If; 1600V Vr TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.16 V | 500 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-10CVH02-M3/I TTI: VS-10CVH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE | 200 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 21 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8EWF12SLHM3 TTI: VS-8EWF12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 8A If; 1200V Vr TO-252AA (DPAK) | 0In Stock | SMD/SMT | TO-252AA-3 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 150 A | 100 uA | 80 ns | - 40 C | + 150 C | Reel | |||||
Mfr: VS-UFL330FA60 TTI: VS-UFL330FA60 Vishay Semiconductors Availability: 0In StockRectifiers Fred Gen4 Dual Module | 0In Stock | Screw Mount | SOT-227-4 | 600 V | 243 A | Fast Recovery Rectifiers | Single | 1.43 V | 1.13 kA | 500 uA | 98 ns | - 55 C | + 175 C | Bulk | |||||
Mfr: VS-MURD620CTTRR-M3 TTI: VS-MURD620CTTRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 6.0 Amp | 0In Stock | D-PAK | Reel | ||||||||||||||||
Mfr: S5J-E3/9AT TTI: S5J-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-2EFH02-M3/I TTI: VS-2EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: US1J-M3/61T TTI: US1J-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | ||||
Mfr: MURS260-E3/5BT TTI: MURS260-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0A 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS260 | Reel | ||||
Mfr: S2B-E3/5BT TTI: S2B-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 100 Volt 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2B-E3/52T | ||||
Mfr: 1N4003GP-E3/73 TTI: 1N4003GP-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/200V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4003GP-E3/54 | |||
Mfr: VS-8CSH02HM3/86A TTI: VS-8CSH02HM3/86A Vishay Semiconductors Rectifiers Hypfst Rct 2x4A 200V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-E5PX6012L-N3 TTI: VS-E5PX6012L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V, 60A TO-247 LL | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 2.6 V | 420 A | 50 uA | 30 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: GP02-20-E3/73 TTI: GP02-20-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 2000 Volt 0.25 Amp 15 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 2 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Ammo Pack | GP02-20-E3/54 | ||||
0In Stock | SMD/SMT | SMC-4 | 1 kV | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
Mfr: SE10DJHM3/I TTI: SE10DJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A 600V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 10 A | Standard Recovery Rectifier | Single | 1.04 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | AEC-Q101 | Reel | |||
Mfr: ESH2PC-M3/84A TTI: ESH2PC-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 2 A | 200 nA | 25 ns | - 55 C | + 175 C | ESH2-M | Reel | ||||
Mfr: RS1PG-M3/84A TTI: RS1PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PG | Reel | RS1PG-M3/85A | |||
Mfr: S1PDHM3/84A TTI: S1PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: VS-3EGH06-M3/5BT TTI: VS-3EGH06-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 55 A | 3 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-APU6006-N3 TTI: VS-APU6006-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 30 uA | 110 ns | - 55 C | + 175 C | Tube | |||||
Mfr: SE20PG-M3/84A TTI: SE20PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 2A, 400V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 32 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20PG | Reel | ||||
Mfr: VS-3ECH02HM3/9AT TTI: VS-3ECH02HM3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 3A - SMC | 0In Stock | SMD/SMT | 200 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: MSE07PJHM3/89A TTI: MSE07PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 600V, ESD PROTECTION, SM RECT | 0In Stock | MicroSMP | MSE07P | AEC-Q101 | Reel |