Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-T70HFL40S05 TTI: VS-T70HFL40S05 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL40S05 | |||
Mfr: VS-T85HF40 TTI: VS-T85HF40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF40 | |||||
Mfr: VS-8CWH02FNTR-M3 TTI: VS-8CWH02FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 2X4A 200V 23ns | 0In Stock | SMD/SMT | DPAK | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 950 mV | 80 A | 4 uA | 23 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-10CWH02FNTR-M3 TTI: VS-10CWH02FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 2X5A 200V 23ns | 0In Stock | SMD/SMT | TO-252AA-3 | 200 V | 10 A | Fast Recovery Rectifiers | Common Cathode | 900 mV, 900 mV | 80 A | 4 uA, 4 uA | 21 ns | - 65 C | + 175 C | Reel | |||||
Mfr: GL41G-E3/97 TTI: GL41G-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 400 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: BYM10-600-E3/97 TTI: BYM10-600-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: S2A-E3/5BT TTI: S2A-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2A-E3/52T | ||||
Mfr: VS-C4PU6006L-N3 TTI: VS-C4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-10ETF06THM3 TTI: VS-10ETF06THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.2 V | 130 A | 100 uA | 50 ns | - 40 C | + 150 C | AEC-Q101 | Tube | ||||
Mfr: VS-20ETS16THM3 TTI: VS-20ETS16THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 1.6 kV | 20 A | Standard Recovery Rectifier | Single | 1 V | 300 A | 100 uA | - 40 C | + 150 C | AEC-Q101 | Tube | |||||
Mfr: VS-65EPF12L-M3 TTI: VS-65EPF12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-60EPF06-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 65 A | Fast Recovery Rectifiers | Single | 1.42 V | 830 A | 95 ns | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-6CVH02-M3/I TTI: VS-6CVH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 6A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 1 V | 70 A | 5 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-MURB2020CTL-M3 TTI: VS-MURB2020CTL-M3 Vishay Semiconductors Rectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 100 A | 15 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2ENH02HM3/84A TTI: VS-2ENH02HM3/84A Vishay Semiconductors Rectifiers 2A 200V UF DO220AA AEC-Q101 | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-3EYH01-M3/H TTI: VS-3EYH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 3A 100V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-60EPU06L-N3 TTI: VS-60EPU06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V Ultrafast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.68 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | SMD/SMT | SMF-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D | Reel | |||||
Mfr: VS-E5PX3006L-N3 TTI: VS-E5PX3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V X Series | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 100 uA | 41 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TH3006THN3 TTI: VS-E5TH3006THN3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V UF TO220AC | 0In Stock | Through Hole | TO-220AC-2L | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.15 V | 330 A | 500 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-C5PW6006LHN3 TTI: VS-C5PW6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 2X30A 600V HF FRED TO-247AD3L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.1 V | 280 A | 20 uA | 39 ns | - 55 C | + 175 C | Tube | |||||
Mfr: S3AFJHM3/I TTI: S3AFJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A 600V STD DO-221AC | 0In Stock | SMD/SMT | DO-221AC | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 10 uA | 2.7 us | - 55 C | + 175 C | S3AFJ | Reel | ||||
Mfr: VS-E5TX3006S2L-M3 TTI: VS-E5TX3006S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 600V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 20 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E7JX0112-M3/I TTI: VS-E7JX0112-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7 | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 1 A | Hyperfast | Single | 1.85 V | 14 A | 2 uA | 40 ns | - 55 C | + 175 C | VS-E7JX0112-M4 | Reel | ||||
Mfr: SE60N3G-M3/I TTI: SE60N3G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 400V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | ||||||
Mfr: RS07K-HM3/I TTI: RS07K-HM3/I Vishay Semiconductors Availability: 0In StockRectifiers .5 A 800V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07K-M | Reel |