Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-8DKH02-M3/H TTI: VS-8DKH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 4+4A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 8 A | Fast Recovery Rectifiers | Dual | 870 mV | 173 A | 2 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-2EGH01-M3/5BT TTI: VS-2EGH01-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A 100V UF DO214AA | 0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 840 mV | 70 A | 20 uA | 21 ns | - 55 C | + 175 C | VS- | Reel | ||||
Mfr: VS-8EWS16SLHM3 TTI: VS-8EWS16SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 8A If, 1600V Vr TO-252AA (DPAK) | 0In Stock | SMD/SMT | TO-252AA-3 | 1.6 kV | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 50 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-65EPS12LHM3 TTI: VS-65EPS12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 65A If; 1200V Vr TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 65 A | Standard Recovery Rectifier | Single | 1.12 V | 1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-MURB1620CT-M3 TTI: VS-MURB1620CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-T110HF20 TTI: VS-T110HF20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF20 | |||||
Mfr: VS-HFA180NH40PBF TTI: VS-HFA180NH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 395 Amp | 0In Stock | Through Hole | D-67 | 400 V | 395 A | Fast Recovery Rectifiers | Single | 1.8 V | 1.2 kA | 4 mA | 140 ns | - 55 C | + 150 C | Bulk | HFA180NH40PBF | ||||
Mfr: VS-15EWH06FN-M3 TTI: VS-15EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 22ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 50 uA | 36 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: S1PKHM3/85A TTI: S1PKHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | AEC-Q100 | Reel | ||||||||||||||
Mfr: VS-65EPS12L-M3 TTI: VS-65EPS12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-60EPS12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 65 A | Standard Recovery Rectifier | Single | 1 V | 1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-80CPH03-N3 TTI: VS-80CPH03-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x40A 300V Hyperfast 34ns FRED Pt | 0In Stock | Through Hole | 800 V | 80 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.07 V | 320 A | 10 uA | 34 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-E7JX0212HM3/I TTI: VS-E7JX0212HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212HM4 | Reel | ||||
Mfr: VS-16CTU04-M3 TTI: VS-16CTU04-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 16A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 400 V | 16 A | Fast Recovery Rectifiers | Dual | 1.19 V | 100 A | 200 nA | 43 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 500 uA | 41 ns | - 55 C | + 175 C | Tube | ||||||
Mfr: VS-2EYH02HM3/I TTI: VS-2EYH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: ESH2C-E3/52T TTI: ESH2C-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 2.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | Reel | ||||
Mfr: SBYV27-100-E3/54 TTI: SBYV27-100-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-100-E3/73 | ||||
Mfr: GP10M-E3/54 TTI: GP10M-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1000 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 3 us | - 65 C | + 175 C | Reel | GP10M-E3/73 | ||||
Mfr: GP30M-E3/54 TTI: GP30M-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 1000 Volt 125 Amp IFSM | Not Available Online | Through Hole | DO-201AD-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | GP30M-E3/73 | ||||
0In Stock | Through Hole | SOD-57 | 1.5 kV | 2 A | Standard Recovery Rectifier | Single | 1.6 V | 30 A | 3 uA | 20 us | - 55 C | + 140 C | BY448GP | Ammo Pack | |||||
0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PB | Reel | ES1PB-M3/85A | ||||
Mfr: VS-E4PU3006L-N3 TTI: VS-E4PU3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-EPU6006LHN3 TTI: VS-EPU6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 200 nA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-247AC Modified | 800 V | 60 A | Standard Recovery Rectifier | Single | 1.09 V | 840 A | 1 mA | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-30APF12-M3 TTI: VS-30APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 450 ns | - 40 C | + 150 C | Tube |