ESH1P-M - Vishay Semiconductors - Rectifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESH1PDHM3/84A TTI: ESH1PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1P-M | AEC-Q100 | Reel | |||
Mfr: ESH1PC-M3/85A TTI: ESH1PC-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | DO-220AA-2 | ESH1P-M | Reel | ESH1PC-M3/84A | ||||||||||||||
Mfr: ESH1PCHM3/85A TTI: ESH1PCHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | DO-220AA-2 | ESH1P-M | AEC-Q100 | Reel | ||||||||||||||
Mfr: ESH1PB-M3/85A TTI: ESH1PB-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | DO-220AA-2 | ESH1P-M | Reel | ESH1PB-M3/84A | ||||||||||||||
Mfr: ESH1PDHM3/85A TTI: ESH1PDHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200volts 1.0amp | 0In Stock | DO-220AA-2 | ESH1P-M | AEC-Q100 | Reel | ||||||||||||||
Mfr: ESH1PBHM3/85A TTI: ESH1PBHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | DO-220AA-2 | ESH1P-M | AEC-Q100 | Reel | ||||||||||||||
Mfr: ESH1PD-M3/85A TTI: ESH1PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200volts 1.0amp | 0In Stock | DO-220AA-2 | ESH1P-M | Reel | ESH1PD-M3/84A |