Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AZ23B3V6-G3-18 TTI: AZ23B3V6-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.3W 2% CA | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | Reel | AZ23-G | AZ23B3V6-V-G-18 | |||||
Mfr: MMSZ5258C-E3-18 TTI: MMSZ5258C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 2% | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 3.4 mA | Reel | MMSZ525x | ||||
Mfr: BZX84B11-E3-18 TTI: BZX84B11-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.35Watt 2% | 0In Stock | 11 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B15-E3-18 TTI: BZX84B15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.35Watt 2% | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: AZ23B10-G3-18 TTI: AZ23B10-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.3W 2% CA | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 5.2 Ohms | - 55 C | + 150 C | Dual Common Anode | Reel | AZ23-G | AZ23B10-V-G-18 | ||||
Mfr: AZ23B2V7-G3-18 TTI: AZ23B2V7-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.3W 2% CA | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 75 Ohms | - 55 C | + 150 C | Dual Common Anode | Reel | AZ23-G | AZ23B2V7-V-G-18 | |||||
Mfr: BZX84B3V3-E3-08 TTI: BZX84B3V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3Volt 0.35Watt 2% | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B43-E3-08 TTI: BZX84B43-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.35Watt 2% | 0In Stock | 43 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | BZX84B43-V-GS08 | |||
Mfr: BZX84B43-E3-18 TTI: BZX84B43-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.35Watt 2% | 0In Stock | 43 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | BZX84B43-V-GS18 | ||||
Mfr: PLZ12C-G3/H TTI: PLZ12C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 11.74-12.35V Ippm 18.4V Max | 0In Stock | 12 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ12C-HG3/H | ||||
Mfr: PLZ30B-G3/H TTI: PLZ30B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 27.7-29.13V Ippm 45.2V Max | 0In Stock | 30 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ30B-HG3/H | ||||
Mfr: BZD17C18P-E3-08 TTI: BZD17C18P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | Reel | ||||||||||||||||
Mfr: BZD27C100P-E3-08 TTI: BZD27C100P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 0.8 Watt 5% | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZD27C7V5P-E3-08 TTI: BZD27C7V5P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.8 Watt 5% | 0In Stock | 7.5 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 50 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
Mfr: BZD27C4V7P-M3-08 TTI: BZD27C4V7P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 4.7 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C16P-M3-08 TTI: BZD27C16P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 16 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | ||||
Mfr: BZX85C56-TAP TTI: BZX85C56-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 1.3 Watt 5% | 0In Stock | 56 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 120 Ohms | - 55 C | + 175 C | Single | 4 mA | Ammo Pack | |||||
Mfr: BZM55B33-TR TTI: BZM55B33-TR Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 2% | 0In Stock | 33 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55B18-TR3 TTI: BZM55B18-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 2% | 0In Stock | 18 V | SMD/SMT | SOD-80-2 | 500 mW | 2 % | 100 nA | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55B2V4-GS18 TTI: BZT55B2V4-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 2% | 0In Stock | 2.4 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55B10-GS08 TTI: BZT55B10-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B30-TAP TTI: BZX55B30-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 2% | 0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55B9V1-TAP TTI: BZX55B9V1-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55C22-TAP TTI: BZX55C22-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 5% | 0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: MMSZ5258B-E3-18 TTI: MMSZ5258B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 5% | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x |