Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX584C24-G3-08 TTI: BZX584C24-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 24V Small Signal | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C3V6-G3-08 TTI: BZX584C3V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.6V Small Signal | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C3V6-HG3-08 TTI: BZX584C3V6-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.6V Small Signal | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: SML4762-E3/5A TTI: SML4762-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 200 Ohms | - 65 C | + 150 C | Single | 3 mA | Reel | SML47 | ||||
Mfr: BZX55C4V3-TR TTI: BZX55C4V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 75 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZD27C15P-M3-08 TTI: BZD27C15P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 15 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | ||||
Mfr: MMSZ5249C-E3-18 TTI: MMSZ5249C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 19 Volt 0.5W 2% | 0In Stock | 19 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 23 Ohms | - 55 C | + 150 C | Single | 6.6 mA | Reel | MMSZ524x | ||||
Mfr: BZT52C9V1-E3-18 TTI: BZT52C9V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.41W 5% | 0In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | |||||
Mfr: BZT52B39-E3-08 TTI: BZT52B39-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 2% | 0In Stock | 39 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: PLZ13B-G3/H TTI: PLZ13B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 12.55-13.21V Ippm 19.4V Max | 0In Stock | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ13B-HG3/H | ||||
Mfr: BZD27C3V6P-M3-08 TTI: BZD27C3V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 3.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 100 uA | 8 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: MMSZ5237B-E3-18 TTI: MMSZ5237B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 5% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x | |||||
Mfr: BZX584C6V2-HG3-08 TTI: BZX584C6V2-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 6.2V Small Signal | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZT52C3V6-E3-18 TTI: BZT52C3V6-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 95 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | ||||||
Mfr: PLZ2V4A-G3/H TTI: PLZ2V4A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.4 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V4A-HG3/H | ||||
Mfr: BZM55C20-TR3 TTI: BZM55C20-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 5% | 0In Stock | 20 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 55 Ohms | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZM55C47-TR3 TTI: BZM55C47-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.5W 5% | 0In Stock | 47 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 110 Ohms | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: BZX584C27-G3-08 TTI: BZX584C27-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 27V Small Signal | 0In Stock | 27 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: BZT52C56-E3-18 TTI: BZT52C56-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.41W 5% | 0In Stock | 56 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 135 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | |||||
Mfr: MMSZ5261C-E3-18 TTI: MMSZ5261C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.5W 2% | 0In Stock | 47 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 105 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ526x | |||||
Mfr: BZM55C11-TR3 TTI: BZM55C11-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | SMD/SMT | DO-213AB-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55B10-GS18 TTI: BZT55B10-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMC3V3-GS18 TTI: TZMC3V3-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4763-E3/61 TTI: SML4763-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 91 Volt 1.0W 10% | 0In Stock | 91 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 250 Ohms | - 65 C | + 150 C | Single | 2.8 mA | Reel | SML47 | ||||
Mfr: BZT52C2V2-G3-18 TTI: BZT52C2V2-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes .5W 2.2V 5% SOD123 Z-DIODE | 0In Stock | Reel |