Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZM55B9V1-TR3 TTI: BZM55B9V1-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | SMD/SMT | DO-213AB-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZD27C6V2P-M3-08 TTI: BZD27C6V2P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 6.2 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 3 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: MMSZ5252B-E3-18 TTI: MMSZ5252B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.5W 5% | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 33 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | |||||
Mfr: MMSZ4705-E3-08 TTI: MMSZ4705-E3-08 Vishay Semiconductors Availability: 0In Stock45.000 On Order Expected 16-Jul-27 Zener Diodes 18 Volt 0.5 Watt 5% | 0In Stock45.000 On Order Expected 16-Jul-27 | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4705 | |||||
Mfr: BZT52B7V5-E3-18 TTI: BZT52B7V5-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 2% | 0In Stock | 7.5 V | 500 mW | 2 % | 100 nA | 7 Ohms | + 150 C | Reel | BZT52 | |||||||||
Mfr: BZX884B3V9L-G3-08 TTI: BZX884B3V9L-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes .3W 3.9V 2% DFN1006-2A Z-DI | 0In Stock | Reel | ||||||||||||||||
Mfr: SML4738A-E3/61 TTI: SML4738A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 8.2V 5% DO214AC Z-DIODE | 0In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 4.5 Ohms | - 65 C | + 150 C | Single | 31 mA | Reel | SML47 | ||||
Mfr: AZ23B6V8-G3-18 TTI: AZ23B6V8-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.3W 2% CA | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 4.5 Ohms | - 55 C | + 150 C | Dual Common Anode | Reel | AZ23-G | AZ23B6V8-V-G-18 | |||||
Mfr: BZT55B75-GS08 TTI: BZT55B75-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZT55B15-GS08 TTI: BZT55B15-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55C11-GS18 TTI: BZT55C11-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 20 Ohms | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX85C27-TR TTI: BZX85C27-TR Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1.3 Watt 5% | 0In Stock | 27 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 30 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | |||||
Mfr: BZT55B8V2-GS18 TTI: BZT55B8V2-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55B2V7-TR3 TTI: BZM55B2V7-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 2% | 0In Stock | 2.7 V | SMD/SMT | DO-213AB-2 | 500 mW | 2 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55B3V0-TR3 TTI: BZM55B3V0-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | SMD/SMT | DO-213AB-2 | 500 mW | 2 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: PLZ36D-G3/H TTI: PLZ36D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 34.01-35.77V Ippm 56.9V Max | 0In Stock | 36 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 75 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ36D-HG3/H | ||||
Mfr: MMSZ4681-E3-08 TTI: MMSZ4681-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4681 | |||||
Mfr: MMSZ5267C-E3-08 TTI: MMSZ5267C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 270 Ohms | - 55 C | + 150 C | Single | 1.7 mA | Reel | MMSZ526x | ||||
Mfr: BZX584C3V0-G3-08 TTI: BZX584C3V0-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3V Small Signal | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 10 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: MMSZ5260C-E3-18 TTI: MMSZ5260C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5W 2% | 0In Stock | 43 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 93 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ526x | |||||
Mfr: BZT52B33-E3-18 TTI: BZT52B33-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 2% | 0In Stock | 33 V | 500 mW | 2 % | 100 nA | 80 Ohms | + 150 C | Reel | BZT52 | |||||||||
Mfr: MMSZ5246B-E3-08 TTI: MMSZ5246B-E3-08 Vishay Semiconductors Availability: 0In Stock45.000 On Order Expected 16-Jul-27 Zener Diodes 16 Volt 0.5W 5% | 0In Stock45.000 On Order Expected 16-Jul-27 | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5266B-E3-08 TTI: MMSZ5266B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 5% | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 230 Ohms | - 55 C | + 150 C | Single | 1.8 mA | Reel | MMSZ526x | ||||
Mfr: BZD27C75P-E3-08 TTI: BZD27C75P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.8 Watt 5% | 0In Stock | 75 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZT52B22-E3-08 TTI: BZT52B22-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 2% | 0In Stock | 22 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 |