Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ8V2A-G3/H TTI: PLZ8V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 8.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ8V2A-HG3/H | ||||
Mfr: BZX584C3V3-HG3-08 TTI: BZX584C3V3-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.3V Small Signal | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: MMSZ5248C-E3-18 TTI: MMSZ5248C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5 Watt 2% | 0In Stock | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | MMSZ524x | ||||
0In Stock | 120 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||||
Mfr: BZD27C180P-E3-08 TTI: BZD27C180P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 180 Volt 0.8 Watt 5% | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZD27C5V6P-M3-08 TTI: BZD27C5V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 5.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: BZT52C5V1-E3-18 TTI: BZT52C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX84B2V7-E3-08 TTI: BZX84B2V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7Volt 0.35Watt 2% | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZT52B12-E3-18 TTI: BZT52B12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B13-E3-18 TTI: BZT52B13-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | 500 mW | 2 % | 100 nA | 25 Ohms | + 150 C | Reel | BZT52 | |||||||||
Mfr: BZT52B5V6-E3-18 TTI: BZT52B5V6-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 2% | 0In Stock | 5.6 V | 500 mW | 2 % | 100 nA | 40 Ohms | + 150 C | Reel | BZT52 | |||||||||
Mfr: BZX584C4V7-HG3-08 TTI: BZX584C4V7-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 4.7V Small Signal | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX55B12-TR TTI: BZX55B12-TR Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 56 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.2 mA | Reel | MMSZ526x | |||||
Mfr: BZX884B5V1L-HG3-08 TTI: BZX884B5V1L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes .3W 5.1V 2% DFN1006-2A Z-DI | 0In Stock | 5.1 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
0In Stock | 4.3 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 25 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||||
Mfr: TZMB7V5-GS18 TTI: TZMB7V5-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5 Watt 2% | 0In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 7 Ohms | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZM55B51-TR TTI: BZM55B51-TR Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 2% | 0In Stock | 51 V | SMD/SMT | DO-213AB-2 | 500 mW | 2 % | 100 nA | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: TZMB43-GS18 TTI: TZMB43-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5 Watt 2% | 0In Stock | 43 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: BZX85C51-TR TTI: BZX85C51-TR Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 1.3 Watt 5% | 0In Stock | 51 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 115 Ohms | - 55 C | + 175 C | Single | 4 mA | Reel | |||||
Mfr: BZT55C3V0-GS18 TTI: BZT55C3V0-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5229C-E3-08 TTI: MMSZ5229C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 2% | 0In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
Mfr: BZX84B20-E3-08 TTI: BZX84B20-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.35Watt 2% | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B51-E3-18 TTI: BZX84B51-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.35Watt 2% | 0In Stock | 51 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 180 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | BZX84B51-V-GS18 | ||||
Mfr: BZX55B3V3-TAP TTI: BZX55B3V3-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 2% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack |