Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5235C-E3-18 TTI: MMSZ5235C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 2% | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 5 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x | |||||
Mfr: MMSZ5240C-G3-08 TTI: MMSZ5240C-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ52xx-G | MMSZ5240C-V-G-08 | |||
Mfr: MMSZ5245C-E3-18 TTI: MMSZ5245C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5 Watt 2% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5259B-E3-08 TTI: MMSZ5259B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 5% | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 3.2 mA | Reel | MMSZ525x | ||||
Mfr: AZ23B15-G3-18 TTI: AZ23B15-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.3W 2% CA | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 11 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23-G | AZ23B15-V-G-18 | |||
Mfr: AZ23B7V5-G3-18 TTI: AZ23B7V5-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.3W 2% CA | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 4 Ohms | - 55 C | + 150 C | Dual Common Anode | Reel | AZ23-G | AZ23B7V5-V-G-18 | |||||
Mfr: BZX84B27-E3-18 TTI: BZX84B27-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35Watt 2% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: MMSZ5262C-E3-18 TTI: MMSZ5262C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 2% | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 125 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ526x | |||||
Mfr: MMSZ5264C-E3-18 TTI: MMSZ5264C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 60 Volt 0.5W 2% | 0In Stock | 60 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 170 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ526x | |||||
Mfr: MMSZ5265C-E3-18 TTI: MMSZ5265C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5W 2% | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 185 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ526x | |||||
Mfr: MMSZ5266B-E3-18 TTI: MMSZ5266B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 5% | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 230 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ526x | |||||
Mfr: BZX84B4V3-E3-18 TTI: BZX84B4V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3Volt 0.35Watt 2% | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: MMSZ4682-E3-18 TTI: MMSZ4682-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 5% | 0In Stock | 2.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4682 | |||||
Mfr: BZD17C5V1P-E3-08 TTI: BZD17C5V1P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | Reel | ||||||||||||||||
Mfr: BZD27C3V9P-E3-08 TTI: BZD27C3V9P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.8 Watt 5% | 0In Stock | 3.9 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 50 uA | 8 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
Mfr: BZD27C10P-M3-08 TTI: BZD27C10P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 10 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 7 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | ||||
Mfr: PLZ4V3C-G3/H TTI: PLZ4V3C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V3C-HG3/H | ||||
Mfr: PLZ5V6C-G3/H TTI: PLZ5V6C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V6C-HG3/H | ||||
Mfr: BZX584C12-HG3-08 TTI: BZX584C12-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 12V Small Signal | 0In Stock | 12 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C2V4-HG3-08 TTI: BZX584C2V4-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 2.4V Small Signal | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C6V8-G3-08 TTI: BZX584C6V8-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 6.8V Small Signal | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX55B10-TAP TTI: BZX55B10-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: SML4741-E3/61 TTI: SML4741-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 8 Ohms | - 65 C | + 150 C | Single | 23 mA | Reel | SML47 | ||||
Mfr: BZX55C3V3-TR TTI: BZX55C3V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5 Watt 5% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 6 % | 2 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4761-E3/61 TTI: SML4761-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 75V 10% DO214AC Z-DIODE | 0In Stock | 75 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 175 Ohms | - 65 C | + 150 C | Single | 3.3 mA | Reel | SML47 |