Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MB2S-E3/45 TTI: MB2S-E3/45 Vishay Semiconductors Availability: 2.500In Stock5.000 On Order Expected 13-Oct-26 Bridge Rectifiers 0.5 Amp 400 Volt | 2.500In Stock5.000 On Order Expected 13-Oct-26 | Bridge Rectifiers | SMD/SMT | TO-269AA | 140 V | 1 V | 500 mA | |||
Mfr: RS1D-E3/61T TTI: RS1D-E3/61T Vishay Semiconductors Availability: 18.000In Stock36.000 On Order Expected 24-Nov-26 Rectifiers 1.0 Amp 200V 150ns | 18.000In Stock36.000 On Order Expected 24-Nov-26 | Rectifiers | SMD/SMT | DO-214AC | 200 V | 1.3 V | 1 A | RS1D-E3/5AT | ||
Mfr: EGF1T-E3/67A TTI: EGF1T-E3/67A Vishay Semiconductors Availability: 45.000In Stock15.000 On Order Expected 13-Nov-26 Rectifiers 1.0 Amp 1300 Volt | 45.000In Stock15.000 On Order Expected 13-Nov-26 | Rectifiers | SMD/SMT | DO-214BA(GF1) | 1.3 kV | 3 V | 1 A | |||
Mfr: SMBJ9.0CA-E3/52 TTI: SMBJ9.0CA-E3/52 Vishay Semiconductors Availability: 36.750In StockESD Protection Diodes / TVS Diodes 9.0V 800W Bidir TransZorb 5% Tol | 36.750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ9.0CD-M3/H SMBJ9.0CD-M3/I | ||||||
Mfr: SM15T33A-E3/57T TTI: SM15T33A-E3/57T Vishay Semiconductors Availability: 2.550In Stock3.400 On Order Expected 23-Mar-27 ESD Protection Diodes / TVS Diodes 1500W 33V 5% Uni | 2.550In Stock3.400 On Order Expected 23-Mar-27 | SMC (DO-214AB) | SM15T33A-E3/9AT | |||||||
Mfr: SMAJ48A-E3/61 TTI: SMAJ48A-E3/61 Vishay Semiconductors Availability: 3.600In Stock3.600 On Order Expected 08-Oct-26 ESD Protection Diodes / TVS Diodes 400W 48V 5% Uni | 3.600In Stock3.600 On Order Expected 08-Oct-26 | SMA (DO-214AC) | 3.5 V | SMAJ48A-E3/5A | ||||||
Mfr: SB540-E3/54 TTI: SB540-E3/54 Vishay Semiconductors Availability: 8.400In Stock16.800 On Order Expected 13-Oct-26 Schottky Diodes & Rectifiers 5.0 Amp 40 Volt | 8.400In Stock16.800 On Order Expected 13-Oct-26 | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 480 mV | 5 A | SB540-E3/73 | |||
Mfr: SM6T220A-E3/52 TTI: SM6T220A-E3/52 Vishay Semiconductors Availability: 10.500In StockESD Protection Diodes / TVS Diodes 600W 220V 5% Uni | 10.500In Stock | SMB (DO-214AA) | SM6T220A-E3/5B | |||||||
Mfr: SM6T36CA-E3/5B TTI: SM6T36CA-E3/5B Vishay Semiconductors Availability: 12.800In StockESD Protection Diodes / TVS Diodes 600W 36V 5% Bi | 12.800In Stock | SMB (DO-214AA) | SM6T36CA-E3/52 | |||||||
Mfr: SMBJ54A-E3/52 TTI: SMBJ54A-E3/52 Vishay Semiconductors Availability: 15.000In Stock21.000 On Order Expected 04-Jan-27 ESD Protection Diodes / TVS Diodes 54V 1000W UniDir TransZorb 5% Tol | 15.000In Stock21.000 On Order Expected 04-Jan-27 | SMB (DO-214AA) | 3.5 V | SMBJ54D-M3/H SMBJ54D-M3/I | ||||||
Mfr: SMCJ160CA-E3/57T TTI: SMCJ160CA-E3/57T Vishay Semiconductors Availability: 1.700In StockESD Protection Diodes / TVS Diodes 1500W 160V Bidirect | 1.700In Stock | SMC (DO-214AB) | 3.5 V | SMCJ160CA-E3/9AT | ||||||
Mfr: SMCJ20A-E3/57T TTI: SMCJ20A-E3/57T Vishay Semiconductors Availability: 10.200In Stock2.550 On Order Expected 08-Oct-26 ESD Protection Diodes / TVS Diodes 1500W 20V Unidirect | 10.200In Stock2.550 On Order Expected 08-Oct-26 | SMC (DO-214AB) | 3.5 V | SMCJ20A-E3/9AT | ||||||
Mfr: VGSOT08C-G3-08 TTI: VGSOT08C-G3-08 Vishay Semiconductors Availability: 6.000In StockESD Protection Diodes / TVS Diodes 2L ESD DIODE 8V SOT23 | 6.000In Stock | SC-59-3 (SOT-23-3) | ||||||||
Mfr: ES2A-E3/52T TTI: ES2A-E3/52T Vishay Semiconductors Availability: 6.000In StockRectifiers 2.0 Amp 50 Volt | 6.000In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 50 V | 900 mV | 2 A | ES2A-E3/5BT | ||
Mfr: S3D-E3/57T TTI: S3D-E3/57T Vishay Semiconductors Availability: 11.050In StockRectifiers 3.0 Amp 200 Volt | 11.050In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 200 V | 1.15 V | 3 A | S3D-E3/9AT | ||
Mfr: SS12-E3/61T TTI: SS12-E3/61T Vishay Semiconductors Availability: 12.600In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 12.600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 20 V | 500 mV | 1 A | SS12-E3/5AT | ||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 90.000In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 90.000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.7 V | 1 A | US1J-E3/61T | ||
Mfr: BAS81-GS08 TTI: BAS81-GS08 Vishay Semiconductors Availability: 12.500In Stock25.000 On Order Expected Schottky Diodes & Rectifiers 40 Volt 30mA 500 mA IFSM | 12.500In Stock25.000 On Order Expected | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 1 V | 30 mA | ||||
1.750.000In Stock10.080.000 On Order Expected | Rectifiers | SMD/SMT | DO-219AB-2 | 1 kV | 1.1 V | 1.5 A | ||||
Mfr: ZM4734A-GS18 TTI: ZM4734A-GS18 Vishay Semiconductors Availability: 5.000In Stock5.000 On Order Expected 19-Nov-26 Zener Diodes 5.6 Volt 1 Watt 5% | 5.000In Stock5.000 On Order Expected 19-Nov-26 | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: BZX84C33-E3-08 TTI: BZX84C33-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 33 Volt 0.35W 5% | 9.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: LS4148-GS18 TTI: LS4148-GS18 Vishay Semiconductors Availability: 840.000In StockSmall Signal Switching Diodes 100V Io/150mA 2.0 Amp IFSM | 840.000In Stock | Small Signal Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 1 V | 150 mA | ||||
Mfr: SS1P4L-M3/84A TTI: SS1P4L-M3/84A Vishay Semiconductors Availability: 18.000In StockSchottky Diodes & Rectifiers 40volt 1.0amp | 18.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-220AA-2 | 40 V | 480 mV | 1 A | SS1P4L-M3/85A | ||
Mfr: BAV102-GS08 TTI: BAV102-GS08 Vishay Semiconductors Availability: 42.500In StockSmall Signal Switching Diodes 1.0 Amp 200V 500mW | 42.500In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-80-2 | 1 V | 250 mA | ||||
Mfr: SMCJ130CA-E3/57T TTI: SMCJ130CA-E3/57T Vishay Semiconductors Availability: 21.250In StockESD Protection Diodes / TVS Diodes 1500W 130V Bidirect | 21.250In Stock | SMC (DO-214AB) | 3.5 V | SMCJ130CA-E3/9AT |