Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UF4007-E3/73 TTI: UF4007-E3/73 Vishay Semiconductors Availability: 3.000In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 3.000In Stock | Rectifiers | Through Hole | DO-41 | 1 kV | 1.7 V | 1 A | UF4007-E3/54 | ||
Mfr: VS-30BQ040-M3/9AT TTI: VS-30BQ040-M3/9AT Vishay Semiconductors Availability: 21.000In StockSchottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier | 21.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 40 V | 760 mV | 3 A | 30BQ040TRPBF | ||
Mfr: VS-3EJH02HM3/6A TTI: VS-3EJH02HM3/6A Vishay Semiconductors Availability: 3.500In Stock10.500 On Order Expected 06-Nov-26 Rectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 | 3.500In Stock10.500 On Order Expected 06-Nov-26 | Rectifiers | SMD/SMT | DO-221AC-2 | 200 V | 860 mV | 3 A | |||
Mfr: V8PM10S-M3/I TTI: V8PM10S-M3/I Vishay Semiconductors Availability: 26.000In Stock156.000 On Order Expected Schottky Diodes & Rectifiers 100V 8A TMBS SMPC (TO-277A) | 26.000In Stock156.000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 100 V | 700 mV | 8 A | |||
Mfr: MMSZ5242B-G3-08 TTI: MMSZ5242B-G3-08 Vishay Semiconductors Availability: 12.000In StockZener Diodes 12 Volt 0.5W 5% | 12.000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | MMSZ5242B-V-G-08 | |||||
Mfr: GSIB2560-E3/45 TTI: GSIB2560-E3/45 Vishay Semiconductors Availability: 1.620In StockBridge Rectifiers 25 Amp 600 Volt | 1.620In Stock | Bridge Rectifiers | Through Hole | GSIB-5S-4 | 600 V | 1 V | 3.5 A | |||
Mfr: VS-30WQ06FN-M3 TTI: VS-30WQ06FN-M3 Vishay Semiconductors Availability: 675In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 675In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 60 V | 530 mV | 3.5 A | |||
Mfr: SMAJ188A-E3/61 TTI: SMAJ188A-E3/61 Vishay Semiconductors Availability: 1.800In StockESD Protection Diodes / TVS Diodes 400W 188V 5% Uni | 1.800In Stock | SMA (DO-214AC) | 3.5 V | SMAJ188A-E3/5A | ||||||
Mfr: BYM10-100-E3/96 TTI: BYM10-100-E3/96 Vishay Semiconductors Availability: 6.000In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 6.000In Stock | Rectifiers | SMD/SMT | DO-213AB | 100 V | 1.1 V | 1 A | |||
Mfr: ES2B-E3/5BT TTI: ES2B-E3/5BT Vishay Semiconductors Availability: 6.400In StockRectifiers 2.0 Amp 100V 20ns | 6.400In Stock | Rectifiers | SMD/SMT | DO-214AA | 100 V | 900 mV | 2 A | ES2B-E3/52T | ||
Mfr: ZM4740A-GS08 TTI: ZM4740A-GS08 Vishay Semiconductors Availability: 3.000In Stock6.000 On Order Expected 29-Oct-26 Zener Diodes 10 Volt 1 Watt 5% | 3.000In Stock6.000 On Order Expected 29-Oct-26 | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: TZM5254B-GS08 TTI: TZM5254B-GS08 Vishay Semiconductors Availability: 2.500In StockZener Diodes 27 Volt 0.5 Watt | 2.500In Stock | Zener Diodes | SMD/SMT | SOD-80 | ||||||
Mfr: V30200C-E3/4W TTI: V30200C-E3/4W Vishay Semiconductors Availability: 13.400In StockSchottky Diodes & Rectifiers 30 Amp 200 Volt Dual TrenchMOS | 13.400In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-3 | 1.1 V | 30 A | ||||
30.000In Stock | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 1 V | 150 mA | |||||
Mfr: VS-40CPQ100-N3 TTI: VS-40CPQ100-N3 Vishay Semiconductors Availability: 1.100In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 1.100In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 100 V | 610 mV | 40 A | |||
Mfr: BZX84C7V5-E3-08 TTI: BZX84C7V5-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 7.5 Volt 0.35W 5% | 3.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: BZT55C24-GS08 TTI: BZT55C24-GS08 Vishay Semiconductors Availability: 5.000In StockZener Diodes 24 Volt 0.5W 5% | 5.000In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: VS-HFA15PB60-N3 TTI: VS-HFA15PB60-N3 Vishay Semiconductors Availability: 325In StockRectifiers 15A 600V Ultrafast 19ns HEXFRED | 325In Stock | Rectifiers | Through Hole | TO-247AC | 600 V | 1.2 V | 15 A | |||
Mfr: BZD27C9V1P-E3-08 TTI: BZD27C9V1P-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 9.1 Volt 0.8 Watt 5% | 9.000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | ||||||
Mfr: BAS16-G3-08 TTI: BAS16-G3-08 Vishay Semiconductors Availability: 12.000In StockSmall Signal Switching Diodes 100 Volt 250mA 6ns 500mA IFSM | 12.000In Stock | Small Signal Switching Diodes | SMD/SMT | 1.25 V | 300 mA | BAS16-V-G-08 | ||||
Mfr: SS3P6L-M3/86A TTI: SS3P6L-M3/86A Vishay Semiconductors Availability: 1.500In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 1.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 600 mV | 3 A | ||||
Mfr: BZX84B7V5-E3-08 TTI: BZX84B7V5-E3-08 Vishay Semiconductors Availability: 12.000In StockZener Diodes 7.5Volt 0.35Watt 2% | 12.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: VGSOT03-G3-08 TTI: VGSOT03-G3-08 Vishay Semiconductors Availability: 15.000In StockESD Protection Diodes / TVS Diodes SL ESD DIODE 3.3V SOT23 | 15.000In Stock | SC-59-3 (SOT-23-3) | ||||||||
Mfr: VSS8D2M10-M3/H TTI: VSS8D2M10-M3/H Vishay Semiconductors Availability: 10.500In StockSchottky Diodes & Rectifiers 2A 100V SKY DO221AD | 10.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-221AD-2 | 100 V | 660 mV | 2 A | |||
6.000In Stock | Bridge Rectifiers | SMD/SMT | TO-269AA | 140 V | 1 V |