Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIA906EDJ-T1-GE3 TTI: SIA906EDJ-T1-GE3 Vishay Semiconductors MOSFETs 20V Vds 12V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 2 Channel | 20 V | 4.5 A | 46 mOhms | 8 V | 600 mV | 950 pC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA906EDJ-GE3 | |||
Mfr: SI7431DP-T1-GE3 TTI: SI7431DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 200 V | 3.8 A | 174 mOhms | 20 V | 4 V | 135 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7431DP-GE3 | |||
Mfr: SI7430DP-T1-E3 TTI: SI7430DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 26 A | 45 mOhms | 20 V | 3.5 V | 43 nC | - 55 C | + 150 C | 64 W | Enhancement | TrenchFET | Reel | SI7430DP-E3 | |||
Mfr: SUM50010E-GE3 TTI: SUM50010E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds; 20V Vgs TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 150 A | 1.75 mOhms | 20 V | 2 V | 212 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SIA485DJ-T1-GE3 TTI: SIA485DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 150 V | 1.6 A | 2.7 Ohms | 20 V | 4.5 V | 6.3 nC | - 55 C | + 150 C | 15.6 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7157DP-T1-GE3 TTI: SI7157DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 2 mOhms | 12 V | 1.4 V | 415 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUD50P10-43L-GE3 TTI: SUD50P10-43L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V 37A P-Channel | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 36.4 A | 43 mOhms | 20 V | 1 V | 106 nC | - 55 C | + 150 C | 113.6 W | Enhancement | TrenchFET | Reel | SUD50P10-43L-BE3 | |||
Mfr: SIS468DN-T1-GE3 TTI: SIS468DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 80 V | 30 A | 19.5 mOhms | 20 V | 1.5 V | 28 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS468DN-GE3 | |||
Mfr: SI3443DDV-T1-GE3 TTI: SI3443DDV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 4 A | 90 mOhms | 12 V | 1.5 V | 9 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | SI3443DDV-T1-BE3 | |||
Mfr: SISS61DN-T1-GE3 TTI: SISS61DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs Pch 20V Vds 8V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 111.9 A | 2.9 mOhms | 8 V | 900 mV | 154 nC | - 55 C | + 150 C | 65.8 W | Enhancement | Reel | |||||
Mfr: SISA35DN-T1-GE3 TTI: SISA35DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CHANNEL 30-V (D-S) PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 16 A | 19 mOhms | 20 V | 2.2 V | 28 nC | - 55 C | + 150 C | 24 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR640ADP-T1-GE3 TTI: SIR640ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 100 A | 1.65 mOhms | 20 V | 900 mV | 90 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIRA99DP-T1-GE3 TTI: SIRA99DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -30V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 195 A | 1.7 mOhms | - 20 V, 16 V | 1 V | 172.5 nC | - 55 C | + 150 C | 104 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SI8821EDB-T2-E1 TTI: SI8821EDB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 12V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 30 V | 2.3 A | 105 mOhms | 12 V | 1.3 V | 17 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS410DN-T1-GE3 TTI: SIS410DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 35 A | 4.8 mOhms | 20 V | 1.2 V | 41 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS410DN-GE3 | |||
Mfr: SI4459ADY-T1-GE3 TTI: SI4459ADY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 29 A | 5 mOhms | 20 V | 1 V | 129 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4459ADY-GE3 | |||
Mfr: SI7117DN-T1-E3 TTI: SI7117DN-T1-E3 Vishay Semiconductors MOSFETs -150V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 2.17 A | 1.2 Ohms | 20 V | 4.5 V | 7.7 nC | - 55 C | + 150 C | 12.5 W | Enhancement | TrenchFET | Reel | SI7117DN-E3 | |||
Mfr: IRFL014TRPBF TTI: IRFL014TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 60V 2.7 Amp | 0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 60 V | 2.7 A | 200 mOhms | 20 V | 4 V | 11 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL014TRPBF-BE3 | ||||
Mfr: SUP90P06-09L-E3 TTI: SUP90P06-09L-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V 90A 250W 9.3mohm @ 10V | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 90 A | 7.4 mOhms | 20 V | 3 V | 240 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SI1443EDH-T1-GE3 TTI: SI1443EDH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 12V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 30 V | 4 A | 43 mOhms | 12 V | 1.5 V | 28 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1443EDH-T1-BE3 SI1443EDH-GE3 | |||
Mfr: SIR818DP-T1-GE3 TTI: SIR818DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30 Volts 50 Amps 69 Watts | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 50 A | 2.8 mOhms | 20 V | 1 V | 95 nC | - 55 C | + 150 C | 69 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR818DP-GE3 | |||
Mfr: SI4100DY-T1-E3 TTI: SI4100DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 6.8 A | 63 mOhms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4100DY-E3 | |||
Mfr: SI7456DDP-T1-GE3 TTI: SI7456DDP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 27.8 A | 27 mOhms | 20 V | 2.8 V | 19.5 nC | - 55 C | + 150 C | 35.7 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | 30 V | 4 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | IRFR1N60ATRPBF-BE3 | |||||
Mfr: IRL640STRLPBF TTI: IRL640STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 17 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 17 A | 180 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel |