Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7121ADN-T1-GE3 TTI: SI7121ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 18 A | 15 mOhms | 25 V | 2.5 V | 33 nC | - 50 C | + 150 C | 27.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFIBF20GPBF TTI: IRFIBF20GPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 900V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 1.2 A | 8 Ohms | 20 V | 2 V | 38 nC | - 55 C | + 150 C | 30 W | Enhancement | Tube | |||||
Mfr: IRF710SPBF TTI: IRF710SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 2 A | 3.6 Ohms | 20 V | 2 V | 17 nC | - 55 C | + 150 C | 36 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 30 V | 12 A | 20 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA432DJ-GE3 | ||||
Mfr: SI4485DY-T1-GE3 TTI: SI4485DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 6.0A 5.0W 42mohm @ 10V | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 6 A | 72 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4485DY-GE3 | |||
Mfr: SIB5215DK-T1-GE3 TTI: SIB5215DK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V PPAK SC75 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIRA12DDP-T1-UE3 TTI: SIRA12DDP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIZF4412DT-T1-GE3 TTI: SIZF4412DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH DUAL 40V PPAIR 3X3FS | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SI7972DP-T1-GE3 TTI: SI7972DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 60 V | 8 A | 18 mOhms | 20 V | 2.7 V | 15.2 nC | - 55 C | + 150 C | 22 W | Enhancement | Reel | |||||
Mfr: SI8823EDB-T2-E1 TTI: SI8823EDB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs MICRO FOOT | 0In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 20 V | 2.7 A | 77 mOhms | 8 V | 800 mV | 17 nC | - 55 C | + 150 C | 900 mW | Enhancement | Reel | |||||
Mfr: SUM60030E-GE3 TTI: SUM60030E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-Channel 80V (D-S) TrenchFET | 0In Stock | Si | SMD/SMT | TO-263-4 | N-Channel | 1 Channel | 80 V | 120 A | 3.2 mOhms | 20 V | 2 V | 141 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF9640STRRPBF TTI: IRF9640STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO263 | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: IRF720STRRPBF TTI: IRF720STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 400V 3.3 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 8.1 A | 450 mOhms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | ||||||
Mfr: SIA437DJ-T1-GE3 TTI: SIA437DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 29.7 A | 12 mOhms | 8 V | 900 mV | 90 nC | - 50 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISA10DN-T1-GE3 TTI: SISA10DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs For New Design See: 78-SISHA10DN-T1-GE3 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 30 A | 2.8 mOhms | - 16 V, 20 V | 1.1 V | 51 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET, PowerPAK | Reel | SISA10DN-GE3 | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 16 A | 400 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 23 A | 158 mOhms | 30 V | 4 V | 63 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 58.8 A | 7.6 mOhms | 20 V | 2.3 V | 56 nC | - 55 C | + 150 C | 56.8 W | Enhancement | ThunderFET, PowerPAK | Reel | |||||
Mfr: SIHL023N60E-GE3 TTI: SIHL023N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 600 V | 96 A | 23 mOhms | 30 V | 5 V | 150 nC | - 55 C | + 150 C | 521 W | Enhancement | Tube | |||||
Mfr: SIHL050N65SF-GE3 TTI: SIHL050N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 650 V | 64 A | 52 mOhms | 20 V | 5 V | 141 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
Mfr: SIR5402DP-T1-UE3 TTI: SIR5402DP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 40V PPK SO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 201.5 A | 1.2 mOhms | 20 V | 3.5 V | 82 nC | - 55 C | + 150 C | 92.5 mW | Enhancement | Reel | |||||
Mfr: SIHFZ44L-GE3 TTI: SIHFZ44L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: IRF9610STRLPBF TTI: IRF9610STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 200V | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SISS72DN-T1-GE3 TTI: SISS72DN-T1-GE3 Vishay Semiconductors MOSFETs 150V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 150 V | 25.5 A | 42 mOhms | 20 V | 2 V | 22 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, ThunderFET, PowerPAK | Reel |