Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIJA72ADP-T1-GE3 TTI: SIJA72ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds; 16/-12V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 96 A | 3.42 mOhms | - 16 V, 20 V | 1 V | 50 nC | - 55 C | + 150 C | 56.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISH112DN-T1-GE3 TTI: SISH112DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 12V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8SH | N-Channel | 1 Channel | 30 V | 17.8 A | 7.5 mOhms | 12 V | 600 mV | 27 nC | - 50 C | + 150 C | 3.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIDR870ADP-T1-GE3 TTI: SIDR870ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8DC | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 95 A | 10.5 mOhms | 20 V | 3 V | 25.5 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 63 A | 39 mOhms | 30 V | 3 V | 126 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | ||||||
Mfr: SIHA690N60E-GE3 TTI: SIHA690N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220FP | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 4.3 A | 600 mOhms | 30 V | 5 V | 8 nC | - 55 C | + 150 C | 29 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 18 A | 225 mOhms | 30 V | 5 V | 65 nC | - 55 C | + 150 C | 223 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SIHP690N60E-GE3 TTI: SIHP690N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.4 A | 600 mOhms | 30 V | 5 V | 12 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHB068N60EF-GE3 TTI: SIHB068N60EF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | 30 V | 5 V | 51 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
Mfr: SIJH5800E-T1-GE3 TTI: SIJH5800E-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK8X8L | 0In Stock | Si | SMD/SMT | PowerPAK-8x8 | N-Channel | 1 Channel | 80 V | 302 A | 1.35 mOhms, 1.58 mOhms | 20 V | 2 V, 4 V | 103 nC | - 55 C | + 175 C | 333 W | Reel | ||||||
Mfr: SIDR402EP-T1-RE3 TTI: SIDR402EP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 291 A | 960 uOhms | - 16 V, 20 V | 2.3 V | 165 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 120 A | 3.2 mOhms | 20 V | 4 V | 86 nC | - 55 C | + 150 C | 132 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 148 A | 3.6 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | ||||||
Mfr: SIDR626EP-T1-RE3 TTI: SIDR626EP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAKSO8DC | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 20 V | 4 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 60 A | 1.6 mOhms | 12 V | 600 mV | 36.5 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR404DP-GE3 | ||||
Mfr: SIHFBC30ASTRR-GE3 TTI: SIHFBC30ASTRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHFBE30L-GE3 TTI: SIHFBE30L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 800V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFS11N50ATRR-GE3 TTI: SIHFS11N50ATRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHFU320-GE3 TTI: SIHFU320-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO251 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFU9020-GE3 TTI: SIHFU9020-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -50V TO251 | 0In Stock | Si | Through Hole | TO-251-3 | Tube | |||||||||||||||||
Mfr: SIHL510STRL-GE3 TTI: SIHL510STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF540STRR-GE3 TTI: SIHF540STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF610S-GE3 TTI: SIHF610S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF630S-GE3 TTI: SIHF630S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF740ASTRR-GE3 TTI: SIHF740ASTRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF740S-GE3 TTI: SIHF740S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube |