Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8 A | 22 mOhms | 20 V | 1.2 V | 23 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4804CDY-GE3 | ||||
Mfr: SI1469DH-T1-GE3 TTI: SI1469DH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 155 mOhms | 12 V | 1.5 V | 8.5 nC | - 55 C | + 150 C | 2.78 W | Enhancement | TrenchFET | Reel | SI1469DH-T1-BE3 | |||
Mfr: SIHF9510STRL-GE3 TTI: SIHF9510STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF9530S-GE3 TTI: SIHF9530S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||||||||||||
Mfr: SIHF9540STRL-GE3 TTI: SIHF9540STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF9610S-GE3 TTI: SIHF9610S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF9640STRR-GE3 TTI: SIHF9640STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF9Z14L-GE3 TTI: SIHF9Z14L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO262 | 0In Stock | Si | Through Hole | TO-262-3 | Tube | |||||||||||||||||
Mfr: SIHFU210-GE3 TTI: SIHFU210-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO251 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFU430A-GE3 TTI: SIHFU430A-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO251 | 0In Stock | Si | Through Hole | TO-251-3 | Tube | |||||||||||||||||
Mfr: SIHFU9024-GE3 TTI: SIHFU9024-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO251 | 0In Stock | Si | Through Hole | TO-251-3 | Tube | |||||||||||||||||
Mfr: SIHFZ24STRR-GE3 TTI: SIHFZ24STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI1411DH-T1-GE3 TTI: SI1411DH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 20V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 150 V | 520 mA | 2.7 Ohms | 20 V | 4.5 V | 6.3 nC | - 55 C | + 150 C | 1 W | Enhancement | TrenchFET | Reel | SI1411DH-T1-BE3 | |||
Mfr: SIHF510S-GE3 TTI: SIHF510S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF530STRR-GE3 TTI: SIHF530STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF610STRR-GE3 TTI: SIHF610STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF640S-GE3 TTI: SIHF640S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 2 V | 70 nC | - 55 C | + 150 C | 130 W | Enhancement | Tube | |||||
Mfr: SIHF644STRL-GE3 TTI: SIHF644STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 250V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF710S-GE3 TTI: SIHF710S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF710STRL-GE3 TTI: SIHF710STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF720STRR-GE3 TTI: SIHF720STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF730S-GE3 TTI: SIHF730S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||||||||||||
Mfr: SIHF730STRR-GE3 TTI: SIHF730STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF820STRL-GE3 TTI: SIHF820STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF830L-GE3 TTI: SIHF830L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Tube |