Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIRA18DDP-T1-UE3 TTI: SIRA18DDP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SI3425DV-T1-GE3 TTI: SI3425DV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V TSOP-6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SI2302HDS-T1-GE3 TTI: SI2302HDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 20V TO236 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SI2318HDS-T1-GE3 TTI: SI2318HDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 40V TO236 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIRA10DDP-T1-UE3 TTI: SIRA10DDP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SISH521EDN-T1-GE3 TTI: SISH521EDN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -30V PPK 1212 8SH | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8SH | P-Channel | 1 Channel | 20 V | 104 A | 3 mOhms | 12 V | 1.5 V | 102 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | |||||
Mfr: SIHB21N80AE-T1-GE3 TTI: SIHB21N80AE-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 800V | 0In Stock | Si | SMD/SMT | D2PAK-3 | N-Channel | 1 Channel | 800 V | 17.4 A | 235 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | |||||
Mfr: SIR140DP-T1-RE3 TTI: SIR140DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 100 A | 900 uOhms | - 16 V, 20 V | 1 V | 113 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR112DP-T1-RE3 TTI: SIR112DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 133 A | 1.96 mOhms | - 16 V, 20 V | 1.1 V | 59 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHG47N60AE-GE3 TTI: SIHG47N60AE-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 43 A | 56 mOhms | 30 V | 4 V | 121 nC | - 55 C | + 150 C | 313 W | Enhancement | Tube | |||||
Mfr: SIR610DP-T1-RE3 TTI: SIR610DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 35.4 A | 23.9 mOhms | 20 V | 2 V | 38 nC | - 55 C | + 150 C | 104 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SISS42LDN-T1-GE3 TTI: SISS42LDN-T1-GE3 Vishay Semiconductors MOSFETs Nch 100V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 100 V | 39 A | 14.9 mOhms | 20 V | 1 V | 48 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISF02DN-T1-GE3 TTI: SISF02DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH DUAL 25V PPAK1212-8SCD | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40 A | 2.15 mOhms | - 16 V, 20 V | 1.1 V | 51 nC | - 55 C | + 150 C | 52 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIZ200DT-T1-GE3 TTI: SIZ200DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20/-16V Vgs PowerPAIR 3x3S | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 2 Channel | 30 V | 60 A, 61 A | 5.5 mOhms, 5.8 mOhms | - 16 V, 20 V | 1.1 V | 28 nC, 30 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 80 V | 64.9 A | 5.3 mOhms | 20 V | 4 V | 25.3 nC | - 55 C | + 150 C | 71.4 W | Enhancement | Reel | ||||||
Mfr: SISA18BDN-T1-GE3 TTI: SISA18BDN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SNGLE 30V PPAK1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8PT | N-Channel | 1 Channel | 30 V | 60 A | 6.83 mOhms | - 16 V, 20 V | 2.4 V | 6.2 nC | - 55 C | + 150 C | 36.8 W | Enhancement | Reel | |||||
Mfr: SIHD690N60E-GE3 TTI: SIHD690N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V DPAK (TO-252) N-CHANNEL | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 6.4 A | 700 mOhms | 30 V | 5 V | 8 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Tube | |||||
Mfr: SISF04DN-T1-GE3 TTI: SISF04DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 30V(S1-S2) PowerPAK 1212-8F | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 30 V | 108 A | 4 mOhms | - 12 V, 16 V | 2.3 V | 40 nC | - 55 C | + 150 C | 69.4 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHB125N60EF-GE3 TTI: SIHB125N60EF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 25 A | 125 mOhms | 30 V | 5 V | 31 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | ||||||
Mfr: IRFBC30APBF TTI: IRFBC30APBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 3.6 A | 2.2 Ohms | 30 V | 4.5 V | 23 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRFBC30APBF-BE3 | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 46 A | 55 mOhms | 20 V | 2 V | 230 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | ||||||
Mfr: SUM40010EL-GE3 TTI: SUM40010EL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 120 A | 1.6 mOhms | 20 V | 1.2 V | 230 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIJA54DP-T1-GE3 TTI: SIJA54DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 40 V | 60 A | 2.35 mOhms | - 16 V, 20 V | 2.4 V | 104 nC | - 55 C | + 150 C | 36.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIA923EDJ-T4-GE3 TTI: SIA923EDJ-T4-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 54 mOhms | 8 V | 500 mV | 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel |