Vishay Semiconductors - MOSFETs
2.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8 A | 22 mOhms | 20 V | 1.2 V | 23 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4804CDY-GE3 | ||||
Mfr: IRFZ14SPBF TTI: IRFZ14SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 60V 10 Amp 200mohm @ 10V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | 30 V | 5 V | 27 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 20 V | 5.7 A | 37 mOhms | 8 V | 850 mV | 10.4 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||||
0In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 25 A | 125 mOhms | 30 V | 5 V | 31 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||||
Mfr: SI1411DH-T1-GE3 TTI: SI1411DH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 20V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 150 V | 520 mA | 2.7 Ohms | 20 V | 4.5 V | 6.3 nC | - 55 C | + 150 C | 1 W | Enhancement | TrenchFET | Reel | SI1411DH-T1-BE3 | |||
Mfr: SIHF9520STRL-GE3 TTI: SIHF9520STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIRA14DDP-T1-UE3 TTI: SIRA14DDP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIR184LDP-T1-RE3 TTI: SIR184LDP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAKSO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 20 V | 3 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: SISF12EDN-T1-GE3 TTI: SISF12EDN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH DUAL 12V PPAK1212-8SCD | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8SCD | N-Channel | 2 Channel | 12 V | 109 A | 3.6 mOhms | 8 V | 1 V | 45.5 nC | - 55 C | + 150 C | 69.4 W | Enhancement | Reel | |||||
Mfr: SIZ340DT-T1-GE3 TTI: SIZ340DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 3 x 3 | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 2 Channel | 30 V | 30 A, 40 A | 9.5 mOhms, 5.1 mOhms | - 16 V, 20 V | 1 V | 19 nC, 35 nC | - 55 C | + 150 C | 16.7 W, 31 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4932DY-T1-GE3 TTI: SI4932DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 8.0A 3.2W 15mohm @ 10V | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8 A | 15 mOhms | 20 V | 1.2 V | 48 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI4932DY-GE3 | |||
Mfr: IRF830ALPBF TTI: IRF830ALPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 500V 5.0 Amp | 0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.4 Ohms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | |||||
Mfr: SI1425DH-T1-GE3 TTI: SI1425DH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V SC-70-6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIHG050N65SF-GE3 TTI: SIHG050N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO247AC | 0In Stock | Tube | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 50 V | 9.9 A | 280 mOhms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.7 Ohms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 110 W | Enhancement | Tube | ||||||
Mfr: IRFIZ44GPBF TTI: IRFIZ44GPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Mfr: IRF9Z24PBF TTI: IRF9Z24PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 11 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 175 C | 2.5 W | Enhancement | Tube | IRF9Z24PBF-BE3 | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 4.5 A | 540 mOhms | 20 V | 2 V | 8.3 nC | - 55 C | + 175 C | 27 W | Enhancement | Tube | ||||||
Mfr: IRFIBF30GPBF TTI: IRFIBF30GPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 900V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 1.9 A | 3.7 Ohms | 20 V | 2 V | 78 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 8 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 27 W | Enhancement | Tube | ||||||
Mfr: SI2301HDS-T1-GE3 TTI: SI2301HDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V TO236 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SI5429DU-T1-GE3 TTI: SI5429DU-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | PowerPAK-ChipFET-8 | P-Channel | 1 Channel | 30 V | 12 A | 12.2 mOhms | 20 V | 2.2 V | 63 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel | SI5429DU-GE3 | |||
Mfr: SIHFZ24STRR-GE3 TTI: SIHFZ24STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | Reel |