Vishay Semiconductors - MOSFETs
2.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF9620PBF TTI: IRF9620PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 3.5 A | 1.5 Ohms | 20 V | 4 V | 22 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | IRF9620PBF-BE3 | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 9.9 A | 180 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | ||||||
Mfr: SI3464DV-T1-GE3 TTI: SI3464DV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 20 V | 8 A | 24 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 3.6 W | Enhancement | TrenchFET | Reel | SI3464DV-T1-BE3 | |||
Mfr: SIHF610S-GE3 TTI: SIHF610S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF630S-GE3 TTI: SIHF630S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF740ASTRR-GE3 TTI: SIHF740ASTRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF740S-GE3 TTI: SIHF740S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||||||||||||
Mfr: SIHFBC30ASTRR-GE3 TTI: SIHFBC30ASTRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHFBE30L-GE3 TTI: SIHFBE30L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 800V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFS11N50ATRR-GE3 TTI: SIHFS11N50ATRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHFU9020-GE3 TTI: SIHFU9020-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -50V TO251 | 0In Stock | Si | Through Hole | TO-251-3 | Tube | |||||||||||||||||
Mfr: SIHL510STRL-GE3 TTI: SIHL510STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SI8489EDB-T2-E1 TTI: SI8489EDB-T2-E1 Vishay Semiconductors MOSFETs -20V Vds 12V Vgs MICRO FOOT 1 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 20 V | 5.4 A | 36 mOhms | 12 V | 1.2 V | 27 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA437DJ-T1-GE3 TTI: SIA437DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 29.7 A | 12 mOhms | 8 V | 900 mV | 90 nC | - 50 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 58.8 A | 7.6 mOhms | 20 V | 2.3 V | 56 nC | - 55 C | + 150 C | 56.8 W | Enhancement | ThunderFET, PowerPAK | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 23 A | 158 mOhms | 30 V | 4 V | 63 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 23 A | 140 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 500 V | 2.4 A | 3 Ohms | 20 V | 2 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | ||||||
Mfr: IRF9Z10PBF TTI: IRF9Z10PBF Vishay Semiconductors Availability: 0In StockMOSFETs RECOMMENDED ALT IRF9 | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 6.7 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRF9Z10PBF-BE3 | ||||
Mfr: IRLIZ44GPBF TTI: IRLIZ44GPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 60V 30 Amp | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 30 A | 28 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 175 C | 48 W | Enhancement | Tube | |||||
Mfr: IRF9Z20PBF TTI: IRF9Z20PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 50V 9.7 Amp | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 50 V | 9.7 A | 280 mOhms | 20 V | 4 V | 26 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: IRFUC20PBF TTI: IRFUC20PBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 600V 2.0 Amp | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 600 V | 2 A | 4.4 Ohms | 20 V | 2 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IRFU9220PBF TTI: IRFU9220PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO251 | 0In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 200 V | 3.6 A | 1.5 Ohms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SIHFZ44L-GE3 TTI: SIHFZ44L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 60 A | 1.6 mOhms | 12 V | 600 mV | 36.5 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR404DP-GE3 |