Vishay Semiconductors - MOSFETs
2.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHF540STRR-GE3 TTI: SIHF540STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF840S-GE3 TTI: SIHF840S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||||||||||||
Mfr: IRF634STRRPBF TTI: IRF634STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 250V 8.1 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 8.1 A | 450 mOhms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 74 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 148 A | 3.6 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | ||||||
Mfr: SISS72DN-T1-GE3 TTI: SISS72DN-T1-GE3 Vishay Semiconductors MOSFETs 150V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 150 V | 25.5 A | 42 mOhms | 20 V | 2 V | 22 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, ThunderFET, PowerPAK | Reel | ||||
Mfr: SIJH5800E-T1-GE3 TTI: SIJH5800E-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK8X8L | 0In Stock | Si | SMD/SMT | PowerPAK-8x8 | N-Channel | 1 Channel | 80 V | 302 A | 1.35 mOhms, 1.58 mOhms | 20 V | 2 V, 4 V | 103 nC | - 55 C | + 175 C | 333 W | Reel | ||||||
Mfr: SIHB068N60EF-GE3 TTI: SIHB068N60EF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | 30 V | 5 V | 51 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
Mfr: SIDR402EP-T1-RE3 TTI: SIDR402EP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 291 A | 960 uOhms | - 16 V, 20 V | 2.3 V | 165 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 120 A | 3.2 mOhms | 20 V | 4 V | 86 nC | - 55 C | + 150 C | 132 W | Enhancement | Reel | ||||||
Mfr: SIB5215DK-T1-GE3 TTI: SIB5215DK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V PPAK SC75 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIZF4412DT-T1-GE3 TTI: SIZF4412DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH DUAL 40V PPAIR 3X3FS | 0In Stock | Reel | ||||||||||||||||||||
Mfr: IRFIBF20GPBF TTI: IRFIBF20GPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 900V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 1.2 A | 8 Ohms | 20 V | 2 V | 38 nC | - 55 C | + 150 C | 30 W | Enhancement | Tube | |||||
Mfr: SIRA12DDP-T1-UE3 TTI: SIRA12DDP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIHL023N60E-GE3 TTI: SIHL023N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 600 V | 96 A | 23 mOhms | 30 V | 5 V | 150 nC | - 55 C | + 150 C | 521 W | Enhancement | Tube | |||||
Mfr: SIHL050N65SF-GE3 TTI: SIHL050N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 650 V | 64 A | 52 mOhms | 20 V | 5 V | 141 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 5 A | 950 mOhms | 30 V | 4 V | 15 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 4.9 mOhms | 20 V | 2.4 V | 54 nC | - 55 C | + 175 C | 48 W | Enhancement | Reel | ||||||
Mfr: SIR690DP-T1-UE3 TTI: SIR690DP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V PPK SO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 200 V | 34.4 A | 35 mOhms | 20 V | 4 V | 31.9 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
Mfr: SI9926CDY-T1-E3 TTI: SI9926CDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 20 V | 8 A | 18 mOhms | 12 V | 600 mV | 22 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI9926CDY-E3 | |||
Mfr: IRFU420APBF TTI: IRFU420APBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 500V 3.3 Amp | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 500 V | 3.3 A | 3 Ohms | 30 V | 2 V | 17 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 60 V | 11 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | ||||||
Mfr: SI4136DY-T1-GE3 TTI: SI4136DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 20 V | 46 A | 2 mOhms | 20 V | 1 V | 110 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4136DY-GE3 | |||
Mfr: SI7716ADN-T1-GE3 TTI: SI7716ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 16 A | 13.5 mOhms | 20 V | 2.5 V | 15.4 nC | - 55 C | + 150 C | 27.7 W | Enhancement | TrenchFET | Reel | SI7716ADN-GE3 | |||
Mfr: SI7370DP-T1-GE3 TTI: SI7370DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 9.6 A | 11 mOhms | 20 V | 4 V | 57 nC | - 55 C | + 150 C | 5.2 W | Enhancement | TrenchFET | Reel | SI7370DP-GE3 | |||
Mfr: SI8817DB-T2-E1 TTI: SI8817DB-T2-E1 Vishay Semiconductors MOSFETs -20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 20 V | 2.9 A | 61 mOhms | 8 V | 1 V | 19 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel |