Vishay Semiconductors - MOSFETs
2.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SISF00DN-T1-GE3 TTI: SISF00DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V (S1-S2) Cmn Drn PowerPAK 1212-8SCD | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8SCD-8 | N-Channel | 2 Channel | 30 V | 60 A | 4.2 mOhms | - 16 V, 20 V | 2.1 V | 53 nC | - 55 C | + 150 C | 69.4 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI4154DY-T1-GE3 TTI: SI4154DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 36 A | 3.3 mOhms | 20 V | 1 V | 105 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4154DY-GE3 | |||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 24 A | 6 mOhms | 20 V | 1.15 V | 42 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4156DY-GE3 | ||||
Mfr: SUM70090E-GE3 TTI: SUM70090E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 50 A | 8.9 mOhms | 20 V | 4 V | 33 nC | - 55 C | + 175 C | 125 W | Enhancement | ThunderFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 14.5 A | 243 mOhms | 30 V | 4 V | 33 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | SIHP15N50E-BE3 | |||||
Mfr: SIJ494DP-T1-GE3 TTI: SIJ494DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-Ch 150V Vds 16.1nC Qg Typ | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 150 V | 36.8 A | 19.3 mOhms | 20 V | 2.5 V | 31 nC | - 55 C | + 150 C | 69.4 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SIRA90DP-T1-GE3 TTI: SIRA90DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 100A Id Qg 48nC Typ. | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 100 A | 650 uOhms | - 16 V, 20 V | 800 mV | 153 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 17 A | 100 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRFZ24PBF-BE3 | |||||
Mfr: SIR800ADP-T1-GE3 TTI: SIR800ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 177 A | 1.35 mOhms | - 8 V, 12 V | 1.5 V | 53 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHF644STRR-GE3 TTI: SIHF644STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 250V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SISA40DN-T1-GE3 TTI: SISA40DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 162 A | 1.1 mOhms | - 8 V, 12 V | 1.5 V | 53 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHD180N60E-GE3 TTI: SIHD180N60E-GE3 Vishay Semiconductors MOSFETs 650V Vds; 30V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 19 A | 195 mOhms | 30 V | 3 V | 32 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | |||||
Mfr: SUP50010E-GE3 TTI: SUP50010E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds; 20V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 150 A | 2 mOhms | 20 V | 2 V | 212 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | |||||
Mfr: SIHFU9210-GE3 TTI: SIHFU9210-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO251 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF640STRL-GE3 TTI: SIHF640STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SISH402DN-T1-GE3 TTI: SISH402DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 35 A | 6 mOhms | 20 V | 1.15 V | 42 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIRA26DP-T1-RE3 TTI: SIRA26DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 30.3 A | 2.15 mOhms | - 12 V, 16 V | 2.5 V | 29 nC | - 55 C | + 150 C | 43.1 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIZ260DT-T1-GE3 TTI: SIZ260DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs DUAL N-CHANNEL 80-V PowerPAIR 3 x 3S | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 2 Channel | 80 V | 24.6 A, 24.7 A | 24.5 mOhms, 24.7 mOhms | 20 V | 1.1 V | 13.1 nC, 13.3 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHF065N60E-GE3 TTI: SIHF065N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 650V Vds; 30V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 40 A | 65 mOhms | 30 V | 3 V | 74 nC | - 55 C | + 150 C | 39 W | Enhancement | Tube | |||||
Mfr: SIHF730ASTRR-GE3 TTI: SIHF730ASTRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF9530STRR-GE3 TTI: SIHF9530STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: IRF840LCLPBF TTI: IRF840LCLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Through Hole | TO-262-3 | Tube | |||||||||||||||||
0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | 20 V | 2 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||||
Mfr: SISS70DN-T1-BE3 TTI: SISS70DN-T1-BE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 125V PPK 1212 8S | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8S | N-Channel | 1 Channel | 125 V | 31 A | 29.8 mOhms | 20 V | 4.5 V | 10.2 nC | - 55 C | + 150 C | 65.8 W | Enhancement | Reel | |||||
Mfr: SIHW33N60E-GE3 TTI: SIHW33N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-247AD | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 33 A | 99 mOhms | 30 V | 4 V | 100 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube |