Vishay Semiconductors - MOSFETs
2.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF9Z14SPBF TTI: IRF9Z14SPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO263 | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 60 V | 6.7 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | |||||
Mfr: IRFI730GPBF TTI: IRFI730GPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 3.7 A | 1 Ohms | 20 V | 2 V | 38 nC | - 55 C | + 150 C | 32 W | Enhancement | Tube | |||||
Mfr: IRFU220PBF TTI: IRFU220PBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO251 | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 200 V | 4.8 A | 800 mOhms | 20 V | 2 V | 14 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Tube | |||||
Mfr: IRFZ48RSPBF TTI: IRFZ48RSPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 60V 50 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 50 A | 18 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 175 C | 190 W | Enhancement | Tube | |||||
Mfr: IRFB11N50APBF TTI: IRFB11N50APBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | 30 V | 4 V | 52 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | IRFB11N50APBF-BE3 | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 155 mOhms | 12 V | 1.5 V | 8.5 nC | - 55 C | + 150 C | 2.78 W | Enhancement | TrenchFET | Reel | SI1469DH-T1-BE3 SI1469DH-E3 | ||||
Mfr: IRFR010PBF TTI: IRFR010PBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 50 V | 8.2 A | 200 mOhms | 20 V | 4 V | 10 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | IRFR010PBF-BE3 | ||||
Mfr: IRF610STRRPBF TTI: IRF610STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 2.4 A | 3 Ohms | 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 85 A | 17.5 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 300 W | Enhancement | TrenchFET | Tube | SUP85N15-21 | ||||
0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 2 Channel | 20 V | 4 A | 100 mOhms | 8 V | 1 V | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5935CDC-E3 | ||||
Mfr: IRFR9014TRLPBF TTI: IRFR9014TRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 5.1 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
Mfr: SIR690DP-T1-BE3 TTI: SIR690DP-T1-BE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V PPK SO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 200 V | 34.4 A | 35 mOhms | 20 V | 4 V | 31.9 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
Mfr: SI2324BDS-T1-GE3 TTI: SI2324BDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 100-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 1.9 A | 210 mOhms | 20 V | 3 V | 3.9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | |||||
Mfr: IRF530SPBF TTI: IRF530SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 14 A | 160 mOhms | 20 V | 4 V | 26 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | |||||
Mfr: SI4850EY-T1-GE3 TTI: SI4850EY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 8.5 A | 22 mOhms | 20 V | 1 V | 18 nC | - 55 C | + 175 C | 3.3 W | Enhancement | TrenchFET | Reel | SI4850EY-GE3 | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 30 V | 2 V | 74 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | ||||||
Mfr: IRFS9N60ATRRPBF TTI: IRFS9N60ATRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Reel | |||||
Mfr: IRFIZ24GPBF TTI: IRFIZ24GPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 14 A | 100 mOhms | 20 V | 2 V | 25 nC | - 55 C | + 175 C | 37 W | Enhancement | Tube | |||||
Mfr: IRFPF50PBF TTI: IRFPF50PBF Vishay Semiconductors Availability: 0In StockMOSFETs RECOMMENDED ALT IRFP | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 6.7 A | 1.6 Ohms | 20 V | 2 V | 200 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SISS63DN-T1-GE3 TTI: SISS63DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CHANNEL 20V PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8S | P-Channel | 1 Channel | 20 V | 127.5 A | 2.7 mOhms | 12 V | 1.5 V | 72.2 nC, 157.2 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA108DJ-T1-GE3 TTI: SIA108DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs Nch 80V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 80 V | 12 A | 38 mOhms | 20 V | 2 V | 13 nC | - 55 C | + 150 C | 19 W | Enhancement | Reel | |||||
Mfr: SUM10250E-GE3 TTI: SUM10250E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 250V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 63.5 A | 24.7 mOhms | 20 V | 2 V | 88 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHB17N80E-GE3 TTI: SIHB17N80E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 800V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 15 A | 290 mOhms | 30 V | 2 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
Mfr: SI8916EDB-T6-E1 TTI: SI8916EDB-T6-E1 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH DUAL 20V MICROFOOT | 0In Stock | Si | SMD/SMT | MicroFOOT-4 | N-Channel | 2 Channel | 20 V | 2.5 A | 75 mOhms | 12 V | 1.4 V | 5.6 nC | - 55 C | + 150 C | 770 mW | Enhancement | Reel |