Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 800 V | 5 A | 826 mOhms | 30 V | 4 V | 15 nC | - 55 C | + 150 C | 30 W | Enhancement | Bulk | ||||||
Mfr: SI7430DP-T1-GE3 TTI: SI7430DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 26 A | 45 mOhms | 20 V | 3.5 V | 43 nC | - 55 C | + 150 C | 64 W | Enhancement | TrenchFET | Reel | SI7430DP-GE3 | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 3.1 A | 5 Ohms | 20 V | 2 V | 80 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 50 V | 18 A | 140 mOhms | 20 V | 4 V | 39 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF9Z30PBF-BE3 | |||||
Mfr: IRLR014TRPBF TTI: IRLR014TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs RECOMMENDED ALT IRLR | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | 10 V | 1 V | 8.4 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 60 V | 14 A | 100 mOhms | 20 V | 2 V | 25 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 85 A | 8.5 mOhms | 20 V | 1 V | 160 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Tube | |||||
Mfr: IRFI9620GPBF TTI: IRFI9620GPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 3 A | 1.5 Ohms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 30 W | Enhancement | Tube | |||||
Mfr: IRF740ALPBF TTI: IRF740ALPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO262 | 0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 30 V | 2 V | 36 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 8.5 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 175 C | 37 W | Enhancement | Tube | ||||||
Mfr: IRFPF30PBF TTI: IRFPF30PBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 900V TO247 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 3.6 A | 3.7 Ohms | 20 V | 2 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IRFU120PBF TTI: IRFU120PBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO251 | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 100 V | 7.7 A | 270 mOhms | 20 V | 2 V | 16 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | 30 V | 4 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Tube | IRFR1N60APBF-BE3 | |||||
Mfr: SI4894BDY-T1-E3 TTI: SI4894BDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 12V 1.4W | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 12 A | 11 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI4894BDY-E3 | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 14 A | 100 mOhms | 20 V | 2 V | 25 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 31 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 180 W | Enhancement | Tube | ||||||
Mfr: SIAA00DJ-T1-GE3 TTI: SIAA00DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 25 V | 40 A | 5.6 mOhms | 10 V | 1 V | 15.7 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHF9610STRR-GE3 TTI: SIHF9610STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SISS70DN-T1-GE3 TTI: SISS70DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 125V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 125 V | 31 A | 29.8 mOhms | 20 V | 2.5 V | 15.3 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, ThunderFET, PowerPAK | Reel | ||||
Mfr: SIHD240N60E-GE3 TTI: SIHD240N60E-GE3 Vishay Semiconductors MOSFETs 600V Vds; +/-30V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 12 A | 240 mOhms | 30 V | 3 V | 23 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: SISS22DN-T1-GE3 TTI: SISS22DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 60 V | 90.6 A | 4 mOhms | 20 V | 2 V | 44 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS46DN-T1-GE3 TTI: SISS46DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 100 V | 45.3 A | 12.8 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI1467DH-T1-GE3 TTI: SI1467DH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 150 mOhms | 8 V | 1 V | 13.5 nC | - 55 C | + 150 C | 2.8 W | Enhancement | TrenchFET | Reel | SI1467DH-T1-BE3 SI1405BDH-T1-GE3 SI1405DL-T1-GE3 | |||
Mfr: SIHF9Z14STRL-GE3 TTI: SIHF9Z14STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHFBC40S-GE3 TTI: SIHFBC40S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | Tube |