Vishay Semiconductors - MOSFETs
2.277 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI4124DY-T1-GE3 TTI: SI4124DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 20.5 A | 7.5 mOhms | 20 V | 1 V | 77 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4124DY-GE3 | |||
Mfr: IRFU9020PBF TTI: IRFU9020PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 60V 8.8 Amp | 0In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 50 V | 9.9 A | 280 mOhms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SIZ998DT-T1-GE3 TTI: SIZ998DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 20 A, 60 A | 4.7 mOhms, 2.2 mOhms | - 16 V, 20 V | 1.1 V | 18 nC, 44.3 nC | - 55 C | + 150 C | 20.2 W, 32.9 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA469DJ-T1-GE3 TTI: SIA469DJ-T1-GE3 Vishay Semiconductors MOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 21 mOhms | 20 V | 3 V | 32 nC | - 55 C | + 150 C | 15.6 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUP70101EL-GE3 TTI: SUP70101EL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -100V Vds 20V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 120 A | 11.4 mOhms | 20 V | 2.5 V | 125 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | |||||
Mfr: SUP90140E-GE3 TTI: SUP90140E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 13.8 mOhms | 20 V | 2 V | 96 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Tube | ||||
Mfr: SUP10250E-GE3 TTI: SUP10250E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 250V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 63 A | 25 mOhms | 20 V | 2 V | 88 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Bulk | ||||
0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 40 A | 65 mOhms | 30 V | 4 V | 131 nC | - 55 C | + 150 C | 329 W | Enhancement | Tube | ||||||
Mfr: SIS435DNT-T1-GE3 TTI: SIS435DNT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK 1212-8T | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 30 A | 4.4 mOhms | 8 V | 900 mV | 180 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRFR020TRPBF TTI: IRFR020TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 14 A | 100 mOhms | 20 V | 2 V | 25 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: IRFR024TRPBF TTI: IRFR024TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 14 A | 100 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | IRFR024TRPBF-BE3 | ||||
Mfr: IRFIZ48GPBF TTI: IRFIZ48GPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 37 A | 18 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 50 W | Enhancement | Tube | |||||
Mfr: SIR698DP-T1-GE3 TTI: SIR698DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 7.5 A | 195 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR698DP-GE3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | 30 V | 2 V | 52 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | ||||||
Mfr: SIHP15N60E-E3 TTI: SIHP15N60E-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | SIHP15N60E-BE3 | ||||
Mfr: SIHF9510S-GE3 TTI: SIHF9510S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF9640L-GE3 TTI: SIHF9640L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF9Z34STRR-GE3 TTI: SIHF9Z34STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHFBC20L-GE3 TTI: SIHFBC20L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFBC30AS-GE3 TTI: SIHFBC30AS-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFBC40ASTRR-GE3 TTI: SIHFBC40ASTRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHFS9N60ATRR-GE3 TTI: SIHFS9N60ATRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHFU014-GE3 TTI: SIHFU014-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO251 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFU220-GE3 TTI: SIHFU220-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO251 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHFU9014-GE3 TTI: SIHFU9014-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO251 | 0In Stock | Si | Tube |