Vitrohm - Transient Voltage Suppression Diodes - TVS
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TestPartForPaul TTI: Not Assigned Vitrohm Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Test | |||||||||||||||||||
Not Available Online | Bidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | DO-201-2 | 1.5 kW | - 55 C | + 175 C | 1.5KE | Reel | |||||||||
Not Available Online | Bidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | DO-201-2 | 1.5 kW | - 55 C | + 175 C | 1.5KE | Reel | |||||||||
Not Available Online | Bidirectional | 1 Channel | 342 V | SMD/SMT | 548 V | 380 V | DO-201-2 | 1.5 kW | - 55 C | + 175 C | 1.5KE | Reel |