WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2C041001F00KSSD TTI: MKS2C041001F00KSSD WIMA Availability: 19.200In StockFilm Capacitors 63 VDC 1 uF 10% | 19.200In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/10 | ||||
Mfr: MKS2C041001F00JSSD TTI: MKS2C041001F00JSSD WIMA Availability: 3.800In StockFilm Capacitors 63 VDC 1 uF 5% | 3.800In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/5 | ||||
Mfr: MKS2C041001F00KC00 TTI: MKS2C041001F00KC00 WIMA Availability: 9.800In StockFilm Capacitors 1 uF 63 VDC 10% | 9.800In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-1/63/10A | ||||
Mfr: MKS2C031001A00KSSD TTI: MKS2C031001A00KSSD WIMA Availability: 9.600In Stock16.000 On Order Expected Film Capacitors 63VDC 0.1 uF 10% | 9.600In Stock16.000 On Order Expected | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/63/10 | ||||
Mfr: MKS2C032201B00KSSD TTI: MKS2C032201B00KSSD WIMA Availability: 9.400In StockFilm Capacitors 0.22 uF 63 VDC 10% | 9.400In Stock | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-0.22/63/10 MKS2-.22/63/10 | ||||
Mfr: MKP1T021004B00KSSD TTI: MKP1T021004B00KSSD WIMA Availability: 100In Stock3.200 On Order Expected 27-Nov-26 Film Capacitors .01uF 1600V 10% PCM15 | 100In Stock3.200 On Order Expected 27-Nov-26 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1600/10P15 | |||||
Mfr: MKS2C031001A00JSSD TTI: MKS2C031001A00JSSD WIMA Availability: 10.400In StockFilm Capacitors .1UF 63VDC 5% MKT 5MMLS | 10.400In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: MKS2C034701C00KSSD TTI: MKS2C034701C00KSSD WIMA Availability: 3.200In StockFilm Capacitors 63 VDC 0.47 uF 10% | 3.200In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/63/10 | ||||
Mfr: MKS2D032201C00KSSD TTI: MKS2D032201C00KSSD WIMA Availability: 4.000In StockFilm Capacitors 100 VDC 0.22 uF 10% | 4.000In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.22/100/10 | ||||
Mfr: SMDTD03470QB00KP00 TTI: SMDTD03470QB00KP00 WIMA Availability: 1.600In Stock2.000 On Order Expected 14-May-27 Film Capacitors .47uF 100 Volts 10% | 1.600In Stock2.000 On Order Expected 14-May-27 | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: MKS2C021001A00JSSD TTI: MKS2C021001A00JSSD WIMA Availability: 2.000In StockFilm Capacitors 63V .01uF 5% | 2.000In Stock | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/63/5 | ||||
Mfr: MKP1O131005F00KSSD TTI: MKP1O131005F00KSSD WIMA Availability: 500In Stock4.000 On Order Expected Film Capacitors .1uF 1000V 10% PCM22.5 | 500In Stock4.000 On Order Expected | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.1/1KV/10P22 | |||||
Mfr: MKS2D031001A00KSSD TTI: MKS2D031001A00KSSD WIMA Availability: 12.000In StockFilm Capacitors 100 VDC 0.1 uF 10% | 12.000In Stock | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/100/10 | ||||
Mfr: MKP4J024703F00KSSD TTI: MKP4J024703F00KSSD WIMA Availability: 2.000In Stock23.000 On Order Expected Film Capacitors 0.047uF 630 Volt 10% | 2.000In Stock23.000 On Order Expected | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.047/630/10P10 | |||||
Mfr: MKS2C032201B00JSSD TTI: MKS2C032201B00JSSD WIMA Availability: 4.000In StockFilm Capacitors 63 VDC 0.22 uF 5% | 4.000In Stock | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.22/63/5 | ||||
Mfr: MKS4F031003C00KSSD TTI: MKS4F031003C00KSSD WIMA Availability: 6.600In StockFilm Capacitors 250 VDC 0.1 uF 10% PCM10 | 6.600In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/250/10P10 | ||||
Mfr: MKP4J031004D00JSSD TTI: MKP4J031004D00JSSD WIMA Availability: 200In Stock4.800 On Order Expected 06-Apr-27 Film Capacitors 630V 0.1uF 5% | 200In Stock4.800 On Order Expected 06-Apr-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/630/5P15 | |||||
Mfr: MKP1G031004D00KSSD TTI: MKP1G031004D00KSSD WIMA Availability: 2.000In Stock4.800 On Order Expected 05-Feb-27 Film Capacitors 400V .1uF 10% PCM15 | 2.000In Stock4.800 On Order Expected 05-Feb-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.1/400/10P15 | |||||
Mfr: FKP2J001001D00KSSD TTI: FKP2J001001D00KSSD WIMA Availability: 5.000In StockFilm Capacitors 100pF 630V 10% PCM5 | 5.000In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/630/10 | |||||
Mfr: MKS4F032203F00KSSD TTI: MKS4F032203F00KSSD WIMA Availability: 1.200In StockFilm Capacitors 0.22 uF 250 VDC 10% | 1.200In Stock | 220 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/250/10P10 | ||||
Mfr: MKS4S021004B00KSSD TTI: MKS4S021004B00KSSD WIMA Availability: 400In Stock7.200 On Order Expected 04-Dec-26 Film Capacitors 0.01uF 1500 Volt 10% | 400In Stock7.200 On Order Expected 04-Dec-26 | 10 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/1500/10P15 | ||||
Mfr: MKS2F031001E00KSSD TTI: MKS2F031001E00KSSD WIMA Availability: 1.400In Stock10.000 On Order Expected Film Capacitors 0.1 uF 250 VDC 10% | 1.400In Stock10.000 On Order Expected | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/250/10 | ||||
Mfr: FKP2D001001D00JSSD TTI: FKP2D001001D00JSSD WIMA Availability: 12.000In StockFilm Capacitors 100V 100pF 5% | 12.000In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/100/5 | |||||
Mfr: FKP2J004701D00KSSD TTI: FKP2J004701D00KSSD WIMA Availability: 12.000In StockFilm Capacitors 470pF 630V 10% PCM5 | 12.000In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/630/10 | |||||
Mfr: MKS2D034701E00KSSD TTI: MKS2D034701E00KSSD WIMA Availability: 3.900In StockFilm Capacitors 100 VDC 0.47 uF 10% 1E=4.5x9.5x7.2 PCM 5 | 3.900In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/100/10 |