WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2C041001F00JI00 TTI: MKS2C041001F00JI00 WIMA Availability: 0In StockFilm Capacitors 1 uF 63 VDC 5% | 0In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/5T | ||||
Mfr: FKP1U003304C00JSSD TTI: FKP1U003304C00JSSD WIMA Availability: 0In StockFilm Capacitors 2KV 330pF 5% PCM15 | 0In Stock | 330 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-330/2KV/5P15 | |||||
Mfr: FKP1T001004B00KSSD TTI: FKP1T001004B00KSSD WIMA Availability: 0In StockFilm Capacitors 100pF 1600V 10% PCM15 | 0In Stock | 100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-100/1600/10P15 | |||||
Mfr: MKP4G031004B00KSSD TTI: MKP4G031004B00KSSD WIMA Availability: 0In Stock2.400 On Order Expected 30-Apr-27 Film Capacitors 0.1uF 400 Volts 10% | 0In Stock2.400 On Order Expected 30-Apr-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/400/10P15 | |||||
Mfr: MKP4F034704D00JSSD TTI: MKP4F034704D00JSSD WIMA Availability: 0In StockFilm Capacitors .47UF 250VDC 5% MKP 15MMLS | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.47/250/5P15 | |||||
Mfr: MKP2J012201B00KI00 TTI: MKP2J012201B00KI00 WIMA Availability: 0In StockFilm Capacitors 2200PF 630VDC 10% 5.0MMLS | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
Mfr: MKS2F031001E00JSSD TTI: MKS2F031001E00JSSD WIMA Availability: 0In StockFilm Capacitors 250 VDC 0.1 uF 5% 1E=4.5x9.5x7.2 PCM 5 | 0In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/250/5 | ||||
Mfr: MKP4F031502E00KSSD TTI: MKP4F031502E00KSSD WIMA Availability: 0In Stock3.000 On Order Expected 18-Dec-26 Film Capacitors 250V .15uF 10% | 0In Stock3.000 On Order Expected 18-Dec-26 | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.15/250/10 | |||||
Mfr: MKS4J042206I00KSSD TTI: MKS4J042206I00KSSD WIMA Availability: 0In Stock270 On Order Expected 14-May-27 Film Capacitors 2.2 uF 630 VDC 10% | 0In Stock270 On Order Expected 14-May-27 | 2.2 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKP1T032206F00KSSD TTI: MKP1T032206F00KSSD WIMA Availability: 0In Stock4.212 On Order Expected 23-Apr-27 Film Capacitors .22uF 1600 Volts 10% | 0In Stock4.212 On Order Expected 23-Apr-27 | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKS4C053306F00KSSD TTI: MKS4C053306F00KSSD WIMA Availability: 0In StockFilm Capacitors 33 uF 63 VDC 10% | 0In Stock | 33 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | 31.5 mm x 15 mm x 26 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4G041006B00KSSD TTI: MKS4G041006B00KSSD WIMA Availability: 0In StockFilm Capacitors 1 uF 400 VDC 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: FKP1U022207C00JSSD TTI: FKP1U022207C00JSSD WIMA Availability: 0In StockFilm Capacitors 0.022 uF 2000 VDC 5% | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKS2D024701A00KSSD TTI: MKS2D024701A00KSSD WIMA Availability: 0In StockFilm Capacitors 100 VDC 0.047 uF 10% TOL PCM 5 | 0In Stock | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/100/10 | ||||
Mfr: MKS2J024701M00KSSD TTI: MKS2J024701M00KSSD WIMA Availability: 0In StockFilm Capacitors 630 VDC 0.047 uF 10% TOL PCM 5 | 0In Stock | 47 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-0.047/630/10 | ||||
Mfr: MKP1J022203F00JSSD TTI: MKP1J022203F00JSSD WIMA Availability: 0In Stock6.000 On Order Expected 29-Apr-27 Film Capacitors 630V .022uF 5% | 0In Stock6.000 On Order Expected 29-Apr-27 | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/630/5P10 | |||||
Mfr: MKP1O121004B00KSSD TTI: MKP1O121004B00KSSD WIMA Availability: 0In Stock7.200 On Order Expected 29-Apr-27 Film Capacitors 1KV .01uF 10% PCM15 | 0In Stock7.200 On Order Expected 29-Apr-27 | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1KV/10P15 | |||||
Mfr: MKP1W032207F00KSSD TTI: MKP1W032207F00KSSD WIMA Availability: 0In StockFilm Capacitors 0.22uF 10% 3000 VDC 19x32x41.5mm | 0In Stock | 220 nF | 3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKS4G041005G00KSSD TTI: MKS4G041005G00KSSD WIMA Availability: 0In StockFilm Capacitors 1 uF 400 VDC 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKP1J021504B00KSSD TTI: MKP1J021504B00KSSD WIMA Availability: 0In StockFilm Capacitors 630V .015uF 10% PCM15 | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.015/630/10P15 | |||||
Mfr: MKP1O141007G00JSSD TTI: MKP1O141007G00JSSD WIMA Availability: 0In StockFilm Capacitors 1uF 1000 Volts 5% | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-1/1KV/5P37 | |||||
Mfr: FKP1O126806D00KSSD TTI: FKP1O126806D00KSSD WIMA Availability: 0In StockFilm Capacitors 0.068 uF 1000 VDC 0.1 | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1Y031507K00KSSD TTI: FKP1Y031507K00KSSD WIMA Availability: 0In StockFilm Capacitors .15UF 6000VDC 10% FKP 37.5MML | 0In Stock | 150 nF | 6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKS2D026801A00KO00 TTI: MKS2D026801A00KO00 WIMA Availability: 0In StockFilm Capacitors 0.068 uF 100 VDC 10% | 0In Stock | 68 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: GTOMS04100GA00JS00 TTI: GTOMS04100GA00JS00 WIMA Availability: Not Available OnlineFilm Capacitors 1.0 uF 1500 VDC 5% | Not Available Online | 1 uF | 1.5 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk |