WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS4D041002F00JSSD TTI: MKS4D041002F00JSSD WIMA Availability: 0In StockFilm Capacitors 1 uF 100 VDC 5% | 0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 10.3 mm x 5.7 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: FKP1X012205F00JSSD TTI: FKP1X012205F00JSSD WIMA Availability: 0In StockFilm Capacitors 2200pF 4000V 5% PCM22.5 | 0In Stock | 2.2 nF | 4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/4KV/5P22 | |||||
Mfr: MKP1F034705D00JSSD TTI: MKP1F034705D00JSSD WIMA Availability: 0In StockFilm Capacitors .47uF 250V 5% PCM22.5 | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.47/250/5P22 | |||||
Mfr: MKP4J044707G00KSSD TTI: MKP4J044707G00KSSD WIMA Availability: 0In StockFilm Capacitors 4.7uF 630 Volts 10% | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F051007F00KSSD TTI: MKP4F051007F00KSSD WIMA Availability: 0In StockFilm Capacitors 10uF 250 Volts 10% | 0In Stock | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKS2C032201B00KO00 TTI: MKS2C032201B00KO00 WIMA Availability: 0In StockFilm Capacitors 0.22 uF 63 VDC 10% | 0In Stock | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | |||||
Mfr: FKP1U011004D00KSSD TTI: FKP1U011004D00KSSD WIMA Availability: 0In StockFilm Capacitors 1000pF 2000V 10% PCM15 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/2KV/10P15 | |||||
Mfr: MKP2F021001B00JI00 TTI: MKP2F021001B00JI00 WIMA Availability: 0In StockFilm Capacitors 0.01uF 250 Volts 5% | 0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | |||||
Mfr: MKS4G034705B00MSSD TTI: MKS4G034705B00MSSD WIMA Availability: 0In StockFilm Capacitors 0.47 uF 400 VDC 20% | 0In Stock | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.47/400/20P22 | ||||
Mfr: MKP4G034705D00KSSD TTI: MKP4G034705D00KSSD WIMA Availability: 0In StockFilm Capacitors .47uF 400 Volts 10% | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.47/400/10P22 | |||||
Mfr: MKP1J023303G00KSSD TTI: MKP1J023303G00KSSD WIMA Availability: 0In StockFilm Capacitors .033uF 630V 10% PCM10 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/630/10P10 | |||||
Mfr: FKS2G011001A00KSSD TTI: FKS2G011001A00KSSD WIMA Availability: 0In StockFilm Capacitors 1000pF 400V 10% PCM5 | 0In Stock | 1 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-1000/400/10 | |||||
Mfr: MKP2D024701C00JA00 TTI: MKP2D024701C00JA00 WIMA Availability: 0In StockFilm Capacitors 0.047uF 100 Volts 5% | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | MKP2-.047/100/5 | ||||
Mfr: MKP1J043307H00KSSD TTI: MKP1J043307H00KSSD WIMA Availability: 0In StockFilm Capacitors 3.3uF 630 Volts 10% | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J041007D00KSSD TTI: MKP1J041007D00KSSD WIMA Availability: 0In StockFilm Capacitors 1uF 630 Volts 10% | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/100/2.5 | ||||||
Mfr: MKP4F036805B00KSSD TTI: MKP4F036805B00KSSD WIMA Availability: 0In StockFilm Capacitors 250V .68uF 10% PCM 22.5 | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.68/250/10 | |||||
Mfr: SMDTD03220TA00KQ00 TTI: SMDTD03220TA00KQ00 WIMA Availability: 0In StockFilm Capacitors 100V .22uF 10% MAX REFLOW 230C | 0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/100/10 BP330 | ||||||
Mfr: MKP4F041505G00JSSD TTI: MKP4F041505G00JSSD WIMA Availability: 0In StockFilm Capacitors 1.5uF 250 Volts 5% | 0In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F044706F00JSSD TTI: MKP4F044706F00JSSD WIMA Availability: 0In StockFilm Capacitors 4.7uF 250 Volts 5% | 0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4G041506B00KSSD TTI: MKP4G041506B00KSSD WIMA Availability: 0In StockFilm Capacitors 1.5uF 400 Volts 10% | 0In Stock | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP1F042206F00KSSD TTI: MKP1F042206F00KSSD WIMA Availability: 0In StockFilm Capacitors 2.2uF 250Volts 10% | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-2.2/250/10P27 | |||||
Mfr: FKP1U011005A00KSSD TTI: FKP1U011005A00KSSD WIMA Availability: 0In StockFilm Capacitors 1000pF 2000V 10% PCM22.5 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/2KV/10P22 | |||||
Mfr: FKP1T006804B00KSSD TTI: FKP1T006804B00KSSD WIMA Availability: 0In StockFilm Capacitors 680pF 1600 Volts 10% | 0In Stock | 680 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP4O122204B00KSSD TTI: MKP4O122204B00KSSD WIMA Availability: 0In Stock2.400 On Order Expected 12-Feb-27 Film Capacitors .022uF 1K Volts 10% | 0In Stock2.400 On Order Expected 12-Feb-27 | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.022/1KV/10P15 |