WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP2D001001D00JSSD TTI: FKP2D001001D00JSSD WIMA Availability: 12.000In StockFilm Capacitors 100V 100pF 5% | 12.000In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/100/5 | |||||
Mfr: FKP2J004701D00KSSD TTI: FKP2J004701D00KSSD WIMA Availability: 12.000In StockFilm Capacitors 470pF 630V 10% PCM5 | 12.000In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/630/10 | |||||
Mfr: MKS2D034701E00KSSD TTI: MKS2D034701E00KSSD WIMA Availability: 3.900In StockFilm Capacitors 100 VDC 0.47 uF 10% 1E=4.5x9.5x7.2 PCM 5 | 3.900In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/100/10 | ||||
Mfr: MKP1T031005I00KSSD TTI: MKP1T031005I00KSSD WIMA Availability: 187In Stock1.683 On Order Expected 12-Apr-27 Film Capacitors .1uF 1600 Volts 10% | 187In Stock1.683 On Order Expected 12-Apr-27 | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: SMDTC03220TA00KQ00 TTI: SMDTC03220TA00KQ00 WIMA Availability: 1.500In Stock4.500 On Order Expected 04-Mar-27 Film Capacitors 63V .22uF 10% MAX REFLOW 230C | 1.500In Stock4.500 On Order Expected 04-Mar-27 | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/63/10 BP330 | ||||||
Mfr: MKP4J034705G00KSSD TTI: MKP4J034705G00KSSD WIMA Availability: 3.564In Stock1.782 On Order Expected 23-Apr-27 Film Capacitors .47uF 630 Volts 10% | 3.564In Stock1.782 On Order Expected 23-Apr-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKS2C036801E00KSSD TTI: MKS2C036801E00KSSD WIMA Availability: 6.200In StockFilm Capacitors 63V .68uF 10% PCM5 1E=4.5x9.5x7.2 PCM 5 | 6.200In Stock | 680 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.68/63/10 | ||||
Mfr: MKS2C033301C00JSSD TTI: MKS2C033301C00JSSD WIMA Availability: 2.800In StockFilm Capacitors 63V .33uF 5% | 2.800In Stock | 330 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.33/63/5 | ||||
Mfr: FKP2D006801D00HSSD TTI: FKP2D006801D00HSSD WIMA Availability: 8.400In StockFilm Capacitors 100V 680pF 2.5% | 8.400In Stock | 680 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-680/100/2.5 | |||||
Mfr: MKS2C024701A00KSSD TTI: MKS2C024701A00KSSD WIMA Availability: 9.100In StockFilm Capacitors 0.047 uF 63 VDC 10% | 9.100In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/63/10 | ||||
Mfr: MKS2C041001F00JC00 TTI: MKS2C041001F00JC00 WIMA Availability: 9.800In StockFilm Capacitors 1 uF 63 Volts 5% | 9.800In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-1/63/5A | ||||
Mfr: MKS2D041001K00KC00 TTI: MKS2D041001K00KC00 WIMA Availability: 4.000In Stock7.000 On Order Expected Film Capacitors 1 uF 100 VDC 10% | 4.000In Stock7.000 On Order Expected | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-1/100/10A | ||||
Mfr: FKP2J001001D00KSSD TTI: FKP2J001001D00KSSD WIMA Availability: 5.000In StockFilm Capacitors 100pF 630V 10% PCM5 | 5.000In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/630/10 | |||||
Mfr: MKS4F032203F00KSSD TTI: MKS4F032203F00KSSD WIMA Availability: 1.200In StockFilm Capacitors 0.22 uF 250 VDC 10% | 1.200In Stock | 220 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/250/10P10 | ||||
Mfr: MKS4S021004B00KSSD TTI: MKS4S021004B00KSSD WIMA Availability: 400In Stock7.200 On Order Expected 04-Dec-26 Film Capacitors 0.01uF 1500 Volt 10% | 400In Stock7.200 On Order Expected 04-Dec-26 | 10 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/1500/10P15 | ||||
Mfr: MKS2F031001E00KSSD TTI: MKS2F031001E00KSSD WIMA Availability: 1.400In Stock10.000 On Order Expected Film Capacitors 0.1 uF 250 VDC 10% | 1.400In Stock10.000 On Order Expected | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/250/10 | ||||
Mfr: MKP1J023304B00KSSD TTI: MKP1J023304B00KSSD WIMA Availability: 6.000In StockFilm Capacitors .033uF 630V 10% PCM15 | 6.000In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/630/10P15 | |||||
Mfr: MKS4C034702C00KSSD TTI: MKS4C034702C00KSSD WIMA Availability: 500In StockFilm Capacitors 0.47uF 63 VDC 10% | 500In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 10 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.47/63/10P7 | ||||
Mfr: MKS2D022201A00KSSD TTI: MKS2D022201A00KSSD WIMA Availability: 3.000In Stock10.000 On Order Expected 15-Apr-27 Film Capacitors Metallized Polyester (PET) Capacitor 0.022uF, 10%, 63VAC, 100VDC | 3.000In Stock10.000 On Order Expected 15-Apr-27 | 22 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.022/100/10 | ||||
Mfr: MKP1J011002C00JSSD TTI: MKP1J011002C00JSSD WIMA Availability: 5.800In StockFilm Capacitors 630V 1000pF 5% PCM7.5 | 5.800In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-1000/630/5P7 | |||||
Mfr: MKS2C022201A00KSSD TTI: MKS2C022201A00KSSD WIMA Availability: 2.500In StockFilm Capacitors 63V .022uF 10% | 2.500In Stock | 22 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.022/63/10 | ||||
Mfr: MKS2C022201A00KC00 TTI: MKS2C022201A00KC00 WIMA Availability: 2.800In StockFilm Capacitors 0.022uF 63 Volts 10% | 2.800In Stock | 22 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.022/63/10A | ||||
Mfr: MKS4D042204F00KSSD TTI: MKS4D042204F00KSSD WIMA Availability: 600In StockFilm Capacitors 2.2 uF 100 VDC 10% | 600In Stock | 2.2 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-2.2/100/10P15 | ||||
Mfr: MKS4D032202B00KSSD TTI: MKS4D032202B00KSSD WIMA Availability: 5.000In StockFilm Capacitors 100 VDC 0.22 uF 10% | 5.000In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/100/10P7 | ||||
Mfr: SMDTC03220QA00KP00 TTI: SMDTC03220QA00KP00 WIMA Availability: 2.000In StockFilm Capacitors .22uF 63 Volts 10% | 2.000In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel |