WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1U034707G00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 2000 Volts 5% | 0In Stock | 470 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: SMDIC03100QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 63 Volts 10% | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: FKP1T023306D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .033uF 1600 Volts 5% | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1T021506B00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .015uF 1600 Volts 5% | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | |||||||
Mfr: SNMPO134707D1AKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 1000 Volts 10% | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 600 VAC | 10 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: SMDTF02330QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .033uF 10% MAX REFLOW 230C | 0In Stock | 33 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.033/250/10 BP330 | ||||||
Mfr: MKP1T031506D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15uF 1600 Volts 10% | 0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T032206F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .22uF 1600 Volts 5% | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: SNMPU032207D1AJS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V .22uF 5% (15x26x41.5) | 0In Stock | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 700 VAC | 5 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | SCMKP-.22/2000/5A1 | |||||||
0In Stock | 1 uF | 2 kVDC | Lug | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 5 % | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | SCMKP-1.0/2000/5A1 | ||||||||
Mfr: SMDTD04100TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1uF 20% MAX REFLOW 230C | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-1/100/20 BP330 | ||||||
0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | SMD-PPS2824-0.47/100/20 BP330 | |||||||
Mfr: SMDTF03220TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .22uF 10% MAX REFLOW 230C | 0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/250/10 BP330 | ||||||
0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/250/20 BP330 | |||||||
Mfr: MKP1J033305I00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33 uF 630 VDC 10% | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: DCP4I052507GD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 25uF 600V 10% 2 LD 20x39.5x41.5 PCM37.5 | 0In Stock | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I052507GD2KSSD | ||||
Mfr: DCP4I054507ID2KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 45uF 600V 10% 2 LD 31x46x41.5 PCM37.5 | Not Available Online | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.2 mOhms | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I054507ID2KSSD | ||||
Mfr: DCP4N051507GD4KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 15uF 900V 10% 4 LD 20x39.5x41.5 PCM37.5 | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.8 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4N051507GD4KSSD | ||||
Mfr: DCP4R245006JD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 5uF 1300V 10% 2 LD 20x39.5x31.5 PCM27.5 | 0In Stock | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4R245006JD2KSSD | ||||
Mfr: DCP4R254009JD4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 40uF 1300V 10% 4 LD 45x65x57 PCM 52.5 | 0In Stock | 40 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: FKP2-3300/100/2.5T TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 3300pF 2.5% 2.5 | Not Available Online | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2D013301G00HA00 | |||||||
0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 20 % | 9.2 mOhms | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Roll | |||||||||||||||||||||||
0In Stock | Bulk |