WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
0In Stock | 4.7 nF | 6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||||
Mfr: FKP2D003301D00HF00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 330pF 2.5% | Not Available Online | 330 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
Mfr: FKP2J003301D00HSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 330 pF 630 VDC 2.5% | Not Available Online | 330 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP2C021501I00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.015UF 5% 63V PCM 5 | 0In Stock | 15 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 33 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | |||||||
Mfr: FKS2D021001B00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.01uF 100 Volts 10% | Not Available Online | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-.01/100/10 | |||||
Mfr: FKP2G013301G00HA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3300 pF 400 VDC 0.025 | 0In Stock | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 220 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
Mfr: MKP1G024704B00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047uF 5% 400V 5x11x18 | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/400/5P15 | |||||
Mfr: MKP1G024704B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 400V 10% PCM15 | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/400/10P15 | |||||
Mfr: MKP1F026803F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.068 uF 250 VDC 5% | 0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: GTOMS04500GB00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 5.0 uF 1500 VDC 10% | 0In Stock | 5 uF | 1.5 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 180 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | |||||||
Mfr: MKP1G033305F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33 uF 400 VDC 10% | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J011002C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000 pF 630 VDC 10% | 0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J021503F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.015 uF 630 VDC 0.1 | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J022204B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.022 uF 630 VDC 0.1 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U016804C00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800 pF 2000 VDC 0.2 | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1D031003G00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 100 VDC 10% | 0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
Mfr: FKP2D011501D00HC00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1500pF 100 Volt 2.5% | 0In Stock | 1.5 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2-1500/100/2.5A | |||||
Mfr: MKP1O122205B00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.022uF 5% 1000V 6x15x26.5 | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1KV/5P22 | |||||
Mfr: MKP1T022205B00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.022 uF 1600 VDC 0.2 | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T024705D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 10% 1.6K Volts | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | |||||||
Mfr: MKP2D031001F00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 100 VDC 10% | 0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel |