WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SNMPJ041007D1AMS00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1uF 630 Volts 20% | Not Available Online | 1 uF | 630 VDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 20 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||
Mfr: FKP1R026807B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .068uF 10% 1.25K Volts | 0In Stock | 68 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||
Mfr: MKP1F041006B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 10% 250V 11x21x31.5 | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: FKP4T024706D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047 uF 1600 VDC 5% | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | |||||
Mfr: FKP1O131507D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.15uF 1K Volts 10% | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||
Mfr: FKP1T022206B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022uF Volt 10% 1600 Volts | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||
Mfr: SNMPJ041507F3LKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5 uF 630 VDC 10% | 0In Stock | 1.5 uF | 630 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 400 VAC | 10 % | 32 mm (1.26 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
Mfr: MKS4F051006G00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 10 uF 250 VDC 10% | Not Available Online | 10 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | 31.5 mm x 17 mm x 29 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||
Mfr: DCP4L045006DD2KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 5UF 800VDC 10% DCLINK MKP4 | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 21 mOhms | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||
Mfr: MKP1D051007G00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 10.0 uF 100 VDC 10% | 0In Stock | 10 uF | 100 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
0In Stock | 47 nF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U031006D00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 2000 VDC 20% | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | ||||||
Mfr: MKP1G044707G00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 4.7 uF 400 VDC 10% | Not Available Online | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
Mfr: MKP1J033306B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33uF 10% 630V 11x21x31.5 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
Mfr: MKP4J043307F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3.3UF 5% 630V PCM 37.5 | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | |||||
Mfr: SNMPJ041007D1AKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.0 uF 630 VDC 10% | 0In Stock | 1 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 10 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 150 nF | 2 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 700 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 220 nF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
Mfr: FKP1O131007C00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.1 uF 1000 VDC 10% | Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk |