WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKS2D022201A00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.022 uF 100 VDC 0.2 | 0In Stock | 22 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | ||||
Mfr: MKS2C024701A00KA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047 uF 63 VDC 10% | 0In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | ||||
0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | |||||
0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: MKP2C021001B00JA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 63 VDC 5% | 0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | ||||
Mfr: MKP2C021001B00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 63 VDC 5% | 0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||
Mfr: MKS2D024701A00KO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047 uF 100 VDC 10% | 0In Stock | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Roll | ||||
Mfr: MKP1F021502C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.015uF 5% 250V 4x9x10 | 0In Stock | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
Mfr: FKP2O100331D00JO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 33 pF 1000 VDC 5% | 0In Stock | 33 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Roll | |||||
Mfr: FKS2D012201A00JI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200pF 5% 100V 2.5x6.5x7.2 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Reel | |||||
Mfr: FKP2J004701D00HSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 470 pF 630 VDC 2.5% | 0In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||
Mfr: FKP2D001001D00JO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100 pF 100 VDC 5% | 0In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Roll | |||||
Mfr: FKP2O100471D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1KV 47pF 10% PCM5 | 0In Stock | 47 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||
0In Stock | 470 nF | 100 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
Mfr: MKP1F034705D00JD00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 250 VDC 5% | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | |||||
Mfr: GTOMS04100GA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.0 uF 1500 VDC 10% | 0In Stock | 1 uF | 1.5 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk | ||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
Mfr: MKP2D024701C00JI00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.047 uF 100 VDC 5% | Not Available Online | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | ||||
Mfr: MKP1G041006D00KJ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.0 uF 400 VDC 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | |||||
Mfr: MKP1G021003C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 400 VDC 5% | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||
Mfr: MKS4G034704F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 400 VDC 5% | 0In Stock | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: FKP1R016804F00KF00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800 pF 1250 VDC 0.1 | 0In Stock | 6.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | |||||
Mfr: MKS4O113302C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3300 pF 1 kVDC 10% | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 10 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||
Mfr: FKP2O100681D00JF00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 68pF 5% 1000V 4.5x6x7.2 | Not Available Online | 68 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel |