WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2C031001A00JC00 TTI: MKS2C031001A00JC00 WIMA Availability: 0In Stock5.600 On Order Expected 21-May-27 Film Capacitors 0.1 uF 63 VDC 5% | 0In Stock5.600 On Order Expected 21-May-27 | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.1/63/5A | ||||
Mfr: MKS4J032204F00KSSD TTI: MKS4J032204F00KSSD WIMA Availability: 0In StockFilm Capacitors 0.22 uF 630 VDC 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: FKP2C021001G00JSSD TTI: FKP2C021001G00JSSD WIMA Availability: 0In Stock6.800 On Order Expected 04-Mar-27 Film Capacitors 63V .01uF 5% | 0In Stock6.800 On Order Expected 04-Mar-27 | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.01/63/5 | |||||
Mfr: MKP4F041005D00KSSD TTI: MKP4F041005D00KSSD WIMA Availability: 0In Stock3.040 On Order Expected 10-May-27 Film Capacitors 1uF 250 Volts 10% | 0In Stock3.040 On Order Expected 10-May-27 | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-1/250/10P22 | |||||
Mfr: MKP1F034705D00KSSD TTI: MKP1F034705D00KSSD WIMA Availability: 0In Stock2.280 On Order Expected 16-Apr-27 Film Capacitors 0.47uF 250 Volts 10% | 0In Stock2.280 On Order Expected 16-Apr-27 | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.47/250/10P22 | |||||
Mfr: MKP1J022204B00JSSD TTI: MKP1J022204B00JSSD WIMA Availability: 0In Stock7.200 On Order Expected 29-Apr-27 Film Capacitors 0.022uF 630 Volts 5% | 0In Stock7.200 On Order Expected 29-Apr-27 | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/630/5P15 | |||||
Mfr: MKP1G022203C00JSSD TTI: MKP1G022203C00JSSD WIMA Availability: 0In Stock6.000 On Order Expected 07-May-27 Film Capacitors .022uF 400V 5% PCM10 | 0In Stock6.000 On Order Expected 07-May-27 | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/400/5P10 | |||||
Mfr: MKS4J041006B00KSSD TTI: MKS4J041006B00KSSD WIMA Availability: 0In Stock459 On Order Expected 29-Apr-27 Film Capacitors 1 uF 630 VDC 10% | 0In Stock459 On Order Expected 29-Apr-27 | 1 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKP1T021004B00JSSD TTI: MKP1T021004B00JSSD WIMA Availability: 0In StockFilm Capacitors .01uF 1600V 5% PCM15 | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1600/5P15 | |||||
Mfr: MKP2D031001F00KSSD TTI: MKP2D031001F00KSSD WIMA Availability: 0In Stock7.000 On Order Expected 10-Dec-26 Film Capacitors 100V .10uF 10% | 0In Stock7.000 On Order Expected 10-Dec-26 | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.1/100/10 | ||||
Mfr: MKP4F031003C00KSSD TTI: MKP4F031003C00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 05-Apr-27 Film Capacitors 250V .1uF 10% | 0In Stock6.000 On Order Expected 05-Apr-27 | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/250/10P10 | |||||
Mfr: MKP1F031004B00KSSD TTI: MKP1F031004B00KSSD WIMA Availability: 0In Stock3.900 On Order Expected 05-Feb-27 Film Capacitors 250V .1uF 10% 5X11X18 L/S 15MM | 0In Stock3.900 On Order Expected 05-Feb-27 | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.1/250/10P15 | |||||
Mfr: FKP1R013304C00KSSD TTI: FKP1R013304C00KSSD WIMA Availability: 0In Stock3.200 On Order Expected 12-Feb-27 Film Capacitors 1250V 3300pF 10% | 0In Stock3.200 On Order Expected 12-Feb-27 | 3.3 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-3300/1250/10P15 | |||||
Mfr: FKP2D012201D00HC00 TTI: FKP2D012201D00HC00 WIMA Availability: 0In StockFilm Capacitors 2200pF 100 Volt 2.5% | 0In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2-2200/100/2.5A | |||||
Mfr: MKP1O124705B00KSSD TTI: MKP1O124705B00KSSD WIMA Availability: 0In StockFilm Capacitors 1KV .047uF 10% PCM22.5 | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/1KV/10P22 | |||||
Mfr: MKP1O134706G00KSSD TTI: MKP1O134706G00KSSD WIMA Availability: 0In Stock594 On Order Expected 07-May-27 Film Capacitors .47uF 1000 Volts 10% | 0In Stock594 On Order Expected 07-May-27 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP4O141007E00KSSD TTI: MKP4O141007E00KSSD WIMA Availability: 0In Stock154 On Order Expected 23-Apr-27 Film Capacitors 1uF 1000 Volts 10% | 0In Stock154 On Order Expected 23-Apr-27 | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP1O131006B00KSSD TTI: MKP1O131006B00KSSD WIMA Availability: 0In StockFilm Capacitors .1uF 1000 Volts 10% | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP2D012201D00JSSD TTI: FKP2D012201D00JSSD WIMA Availability: 0In Stock11.200 On Order Expected 28-Jan-27 Film Capacitors 100V 2200pF 5% | 0In Stock11.200 On Order Expected 28-Jan-27 | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-2200/100/5 | |||||
Mfr: MKS2D041001K00KSSD TTI: MKS2D041001K00KSSD WIMA Availability: 0In Stock3.600 On Order Expected 15-Apr-27 Film Capacitors 100 VDC 1 uF 10% | 0In Stock3.600 On Order Expected 15-Apr-27 | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/100/10 | ||||
Mfr: MKS4G021003C00KSSD TTI: MKS4G021003C00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 12-Mar-27 Film Capacitors 400V .01uF 10% TOL PCM 10 | 0In Stock6.000 On Order Expected 12-Mar-27 | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/400/10P10 | ||||
Mfr: FKP1U014705F00JSSD TTI: FKP1U014705F00JSSD WIMA Availability: 0In StockFilm Capacitors 2000V .0047uF 5% | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/2000/5 | |||||
Mfr: FKP1R014704D00KSSD TTI: FKP1R014704D00KSSD WIMA Availability: 0In Stock3.200 On Order Expected 16-Apr-27 Film Capacitors 1250V .0047uF 10% PCM15 | 0In Stock3.200 On Order Expected 16-Apr-27 | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/1250/10P15 | |||||
Mfr: MKS4J021502C00KSSD TTI: MKS4J021502C00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 630V .015uF 10% PCM 7.5 | Not Available Online | 15 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 10 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKP4F041005D00JSSD TTI: MKP4F041005D00JSSD WIMA Availability: 0In StockFilm Capacitors 250V 1.0uF 5% PCM 22.5 | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-1/250/5P22 |