FKP - WIMA - Film Capacitors
6.304 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SNFPX033308J1AKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors SNUBBER .33uF 4kV | 0In Stock | 330 nF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 470 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 5 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 330 nF | 2 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 330 nF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 330 nF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 220 nF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 470 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
Mfr: SNFPT031507F3AMS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15UF 1600VDC 20% SNUBBER FKP | 0In Stock | 150 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
Mfr: SNFPO134707GB8MS00 TTI: SNFPO134707GB8MS00 WIMA Availability: 0In StockFilm Capacitors 0.47uF 20% 1000V 20x39.5x41.5 | 0In Stock | 470 nF | 1 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
Mfr: SNFPO132207EB8KS00 TTI: SNFPO132207EB8KS00 WIMA Availability: 0In StockFilm Capacitors .22UF 1000VDC 10% SNUBBER FKP | 0In Stock | 220 nF | 1 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
Mfr: SNFPO133307FB8KS00 TTI: SNFPO133307FB8KS00 WIMA Availability: 0In StockFilm Capacitors .33UF 1000VDC 10% SNUBBER FKP | 0In Stock | 330 nF | 1 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
Mfr: SNFPT036808H1AMS00 TTI: SNFPT036808H1AMS00 WIMA Availability: 0In StockFilm Capacitors .68uF 20% 1600 Volts | 0In Stock | 680 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
Mfr: SNFPU021505IB5KS00 TTI: SNFPU021505IB5KS00 WIMA Availability: Not Available OnlineFilm Capacitors 0.015 uF 2000 VDC 0.1 | Not Available Online | 15 nF | 2 kVDC | Quick Connect | Polypropylene (PP) | 23.5 mm (0.925 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
Mfr: SNFPU031007E1AJS00 TTI: SNFPU031007E1AJS00 WIMA Availability: 0In StockFilm Capacitors 2000V .1uF 5% | 0In Stock | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | SCFKP-.1/2000/5A1 | |||||||
Mfr: SNFPT023306BD4KSSD TTI: SNFPT023306BD4KSSD WIMA Availability: Not Available OnlineFilm Capacitors .033uF 10% 1.6K Volts | Not Available Online | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 650 VAC | 10 % | 4 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
Mfr: SNFPO141008HD4KSSD TTI: SNFPO141008HD4KSSD WIMA Availability: 0In StockFilm Capacitors 1uF 1000 Volts 10% | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 600 VAC | 10 % | 4 Pin | 37.5 mm (1.476 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 1 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
Mfr: SNFPJ041007G3AMS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.0 uF 630 VDC 20% | 0In Stock | 1 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 2.2 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 2.2 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 220 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 22 nF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 68 nF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 220 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 2.2 uF | 630 VDC | Quick Connect | Polypropylene (PP) | 49.5 mm (1.949 in) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk |