WIMA - Safety Capacitors
6.871 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
Mfr: MKX2AW22203F00MB00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.022 uF 20% 305V RFI Capacitor | 0In Stock | 22 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Ammo Pack | |||||
Mfr: MKX2AW31504C00KI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.15 uF 305 VAC 10% | 0In Stock | 150 nF | X1 | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel | |||||
Mfr: MKX2AW34705F00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.47 uF 305 VAC 20% | 0In Stock | 470 nF | X1 | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | MKP-X2 | Bulk | |||||
0In Stock | 1 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
Mfr: MKY22W32205I00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.22 uF 10% 300V RFI Capacitor | 0In Stock | 220 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 300 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP-Y2 | Bulk | ||||
Mfr: MKY22W31005D00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.1 uF 10% 300V RFI Capacitor | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP-Y2 | Bulk | ||||
Mfr: MKX2AW12202C00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 2200 pF 10% 305V RFI Capacitor | 0In Stock | 2.2 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX2AW44706J00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 4.7 uF 10% 305V RFI Capacitor | Not Available Online | 4.7 uF | X1 | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 39.5 mm | MKP-X2 | Bulk | |||||
Mfr: MKX2AW33305D00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.33 uF 20% 305V RFI Capacitor | 0In Stock | 330 nF | X1 | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP-X2 | Bulk | |||||
Mfr: MKX2AW14702C00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 4700 pF 10% 305V RFI Capacitor | 0In Stock | 4.7 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX2AW42206G00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 2.2uF 305 Volts 20% PCM 27.5 | 0In Stock | 2.2 uF | X1 | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 29 mm | MKP-X2 | Bulk | |||||
Mfr: MKX2AW21003F00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 0.01 uF 305 VAC 10% | Not Available Online | 10 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||
Mfr: MKX14W31005B00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.1uF 10% 440V 6x15x26.5 | 0In Stock | 100 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP X1 R | Bulk | |||||
Mfr: MKXR3W31504J00KSC9 TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors .15uF 400 Vac 10% | Not Available Online | 150 nF | X1 | 400 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | MKP-X2 R | Bulk | |||||
Mfr: MKX2AW24703H00KB00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.047 uF 305 VAC 0.1 | 0In Stock | 47 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Ammo Pack | |||||
Mfr: MKX2AW31003I00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors .1UF 305VAC 10% X2 10MMLS | 0In Stock | 100 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP-X2 | Bulk | |||||
Mfr: MKX2AW23302E00KH00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.033uF 305V 10% | 0In Stock | 33 nF | X1 | 305 VAC | Radial | 7.5 mm (0.295 in) | 10.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 10.5 mm | MKP-X2 | Reel | |||||
0In Stock | 4.7 uF | 400 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 45.5 mm | MKP-X2 R | Bulk | |||||||
Mfr: MKX2AW22202C00KI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.022 uF 305 VAC 0.1 | 0In Stock | 22 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Reel | ||||||
0In Stock | 22 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Bulk | |||||||
0In Stock | 5.6 uF | X1 | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 32 mm | MKP-X2 | Bulk | ||||||
0In Stock | 82 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||||
Mfr: MKY22W22204C00MI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.022 uF 20% 300V RFI Capacitor | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Reel |