MKP-Y2 - WIMA - Safety Capacitors
991 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKY22W14703F00MI00 TTI: MKY22W14703F00MI00 WIMA Availability: 700In StockSafety Capacitors 4700pF 300 Vac 20% | 700In Stock | 4.7 nF | Radial | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Reel | |||||||||||||
Mfr: MKY22W12203D00KSSD TTI: MKY22W12203D00KSSD WIMA Availability: 0In Stock6.600 On Order Expected Safety Capacitors 2200pF 300 VAC 10% | 0In Stock6.600 On Order Expected | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Bulk | MKPY2-2200/300/10P10 | ||||
Mfr: MKY22W14703F00MSSD TTI: MKY22W14703F00MSSD WIMA Availability: 0In Stock6.500 On Order Expected Safety Capacitors 300VAC 4700pF 20% PCM10 | 0In Stock6.500 On Order Expected | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKPY2-4700/300/20P10 | ||||
Mfr: MKY22W22204C00MSSD TTI: MKY22W22204C00MSSD WIMA Availability: 0In Stock6.400 On Order Expected Safety Capacitors 0.022uF 300Volts 20% PCM 15 | 0In Stock6.400 On Order Expected | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester/Polypropylene | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Bulk | |||||
Mfr: MKY22W21004B00MSSD TTI: MKY22W21004B00MSSD WIMA Availability: 0In Stock7.582 On Order Expected Safety Capacitors 300VAC .01uF 20% PCM15 | 0In Stock7.582 On Order Expected | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKPY2-.01/300/20P15 | ||||
Mfr: MKY22W11003D00KSSD TTI: MKY22W11003D00KSSD WIMA Availability: 0In StockSafety Capacitors 1000pF 300 VAC 10% | 0In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Bulk | MKPY2-1000/300/10P10 | ||||
Mfr: MKY22W22204C00MSC9 TTI: MKY22W22204C00MSC9 WIMA Availability: 0In StockSafety Capacitors 0.022 uF 20% 300V RFI Capacitor | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Bulk | |||||
Mfr: MKY22W41006J00KSSD TTI: MKY22W41006J00KSSD WIMA Availability: 0In StockSafety Capacitors 1uF 10% 300 VAC 20x39.5x31.5mm | 0In Stock | 1 uF | 300 VDC | 31.5 mm | 20 mm | Safety Film Capacitors | 10 % | 39.5 mm | MKP-Y2 | Bulk | ||||||||||||||
Mfr: MKY22W12203D00MSSD TTI: MKY22W12203D00MSSD WIMA Availability: 0In StockSafety Capacitors 2200pF 300 VAC 20% | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Bulk | MKPY2-2200/300/20P10 | ||||
Mfr: MKY22W16803H00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 6800 pF 300 VAC 10% | 0In Stock | 6.8 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Bulk | |||||
Mfr: MKY22W21504B00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.015 uF 20% 300V RFI Capacitor | 0In Stock | 15 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | |||||
Mfr: MKY22W21003I00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.01 uF 300 VAC 10% | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP-Y2 | Bulk | |||||
0In Stock | 100 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 10 % | 16.5 mm | MKP-Y2 | Bulk | |||||||||||||||
Mfr: MKY22W24704F00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.047 uF 10% 300V RFI Capacitor | 0In Stock | 47 nF | 300 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-Y2 | Bulk | |||||||
0In Stock | 6.8 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Bulk | |||||||||||||||
Mfr: MKY22W11003D00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 1000pF 300 VAC 20% | 0In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Bulk | MKPY2-1000/300/20P10 | ||||
Mfr: MKY22W21004B00MSP4 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 300VAC .01uF 20% PCM15 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKY22W21004B00MSC9 | ||||
Mfr: MKY22W21504B00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.015 uF 300 VAC | 0In Stock | 15 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 10 % | 11 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 1 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Reel | |||||||||||||||
Mfr: MKY22W32205I00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.22 uF 10% 300V RFI Capacitor | 0In Stock | 220 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 300 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP-Y2 | Bulk | |||||
Mfr: MKY22W31005D00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.1 uF 10% 300V RFI Capacitor | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP-Y2 | Bulk | |||||
Mfr: MKY22W21004B00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors .01uF 300 Vac 10% | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKPY2-.01/300/10P15 | ||||
Mfr: MKY22W11503D00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 1500 pF 300 VAC 10% | 0In Stock | 1.5 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Bulk | |||||
0In Stock | 1.5 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Bulk | |||||||||||||||
Mfr: MKY22W14703F00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 4700pF 300 Vac 10% | 0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKPY2-4700/300/10 |