Welwyn Components / TT Electronics - MELF Resistors
39.506 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0204HPC-910RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 910 Ohm 1% | 0In Stock | WRM-HP | 910 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-15KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 15K Ohm 1% | 0In Stock | WRM-HP | 15 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-51KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 51K Ohm 1% | 0In Stock | WRM-HP | 51 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-620RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 620 Ohm 1% | 0In Stock | WRM-HP | 620 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-75RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 75 Ohm 1% | 0In Stock | WRM-HP | 75 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-680RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 680 Ohm 1% | 0In Stock | WRM-HP | 680 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-301KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM-HP | 301 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 700 V | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0207HPC-22RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 22 Ohm 1% | 0In Stock | WRM-HP | 22 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HVC-680KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 680K Ohm 1% 50ppm | 0In Stock | WRM-HV | 680 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-430KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 390K Ohm 1% 50ppm | 0In Stock | WRM-HV | 430 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-750KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 750K Ohm 1% 50ppm | 0In Stock | WRM-HV | 750 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-390KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 390K Ohm 1% 50ppm | 0In Stock | WRM-HV | 390 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-91RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | Reel | |||||||||||||
Mfr: WRM0204HPC-680KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 680K Ohm 1% | 0In Stock | WRM-HP | 680 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HVC-1M3FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 1.3M Ohm 1% 50ppm | 0In Stock | WRM-HV | 1.3 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0207C-100RT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 100 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0207C-120RT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 120 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0207C-27KT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 27 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-8K2FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 8.2K ohm 1% 50ppm AEC-Q200 | 0In Stock | WRM | 8.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HVC-560KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 560K Ohm 1% 50ppm | 0In Stock | WRM-HV | 560 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0207HVC-680KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 680K Ohm 1% 50ppm | 0In Stock | WRM-HV | 680 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0207HVC-910KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 910K Ohm 1% 50ppm | 0In Stock | WRM-HV | 910 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0207HVC-2M2FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 2.2M Ohm 1% 50ppm | 0In Stock | WRM-HV | 2.2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0204HVC-1M0FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 1.0M Ohm 1% 50ppm | 0In Stock | WRM-HV | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-4K7T2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 4.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel |