Welwyn Components / TT Electronics - MELF Resistors
39.506 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0207HPC-4K3FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 4.3K Ohm 1% | 0In Stock | WRM-HP | 4.3 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-2K4FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 2.4K Ohm 1% | 0In Stock | WRM-HP | 2.4 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-510RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineMELF Resistors 2/5W 510 Ohm 1% | Not Available Online | WRM-HP | 510 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-6R8FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 6.8 Ohm 1% | 0In Stock | WRM-HP | 6.8 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-3K6FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 3.6K Ohm 1% | 0In Stock | WRM-HP | 3.6 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-62RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 62 Ohm 1% | 0In Stock | WRM-HP | 62 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-24RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 24 Ohm 1% | 0In Stock | WRM-HP | 24 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-75KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 75K Ohm 1% | 0In Stock | WRM-HP | 75 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-7K5FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 7.5K Ohm 1% | 0In Stock | WRM-HP | 7.5 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-9K1FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 9.1K Ohm 1% | 0In Stock | WRM-HP | 9.1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-9R1FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 9.1 Ohm 1% | 0In Stock | WRM-HP | 9.1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-68KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 68K Ohm 1% | 0In Stock | WRM-HP | 68 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-3R6FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 3.6 Ohm 1% | 0In Stock | WRM-HP | 3.6 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-R39FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 0.39 Ohm 1% | 0In Stock | WRM-HP | 390 mOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-R62FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 0.62 Ohm 1% | 0In Stock | WRM-HP | 620 mOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-1R5FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 1.5 Ohm 1% | 0In Stock | WRM-HP | 1.5 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-6K8FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 6.8K Ohm 1% | 0In Stock | WRM-HP | 6.8 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-13RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 13 Ohm 1% | 0In Stock | WRM-HP | 13 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-150KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 150K Ohm 1% | 0In Stock | WRM-HP | 150 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-120KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 120K Ohm 1% | 0In Stock | WRM-HP | 120 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-1R0FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 1 Ohm 1% | 0In Stock | WRM-HP | 1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-1R8FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 1.8 Ohm 1% | 0In Stock | WRM-HP | 1.8 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-12RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 12 Ohm 1% | 0In Stock | WRM-HP | 12 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-390RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 390 Ohm 1% | 0In Stock | WRM-HP | 390 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-20KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 20K Ohm 1% | 0In Stock | WRM-HP | 20 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel |