Welwyn Components / TT Electronics - Through Hole Resistors
189.062 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
3.000In Stock9.000 On Order Expected | 1 kOhms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | ||||
3.000In Stock20.000 On Order Expected | 10 Ohms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | ||||
Mfr: ULW3-100RJA1 TTI: ULW3-100RJA1 Welwyn Components / TT Electronics Availability: 17.000In StockWirewound Resistors - Through Hole 3W 100 ohm 5% FUSIBLE | 17.000In Stock | 100 Ohms | 5 % | 3 W | Axial | 200 PPM / C | ULW3ZI-100RJT05 | |||
4.000In Stock3.000 On Order Expected 13-May-27 | 2.2 Ohms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | ||||
Mfr: W21-470RJI TTI: W21-470RJI Welwyn Components / TT Electronics Availability: 1.000In Stock7.000 On Order Expected Wirewound Resistors - Through Hole 3Watt 470 ohm 5% | 1.000In Stock7.000 On Order Expected | 470 Ohms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | |||
Mfr: W21-100RJI TTI: W21-100RJI Welwyn Components / TT Electronics Availability: 1.000In Stock4.000 On Order Expected 30-Nov-26 Wirewound Resistors - Through Hole 3Watt 100 ohm 5% | 1.000In Stock4.000 On Order Expected 30-Nov-26 | 100 Ohms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | |||
Mfr: W21-220RJI TTI: W21-220RJI Welwyn Components / TT Electronics Availability: 8.000In Stock10.000 On Order Expected Wirewound Resistors - Through Hole 3Watt 220 ohm 5% | 8.000In Stock10.000 On Order Expected | 220 Ohms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | |||
1.400In Stock2.100 On Order Expected 10-Feb-27 | 47 Ohms | 5 % | 7 W | Axial | 75 PPM / C | 200 V | ||||
14.000In Stock | 220 mOhms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | ||||
9.000In Stock68.000 On Order Expected | 22 Ohms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | ||||
3.000In Stock | 1 Ohms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | ||||
12.600In Stock | 100 mOhms | 5 % | 7 W | Axial | 75 PPM / C | 200 V | ||||
4.000In Stock10.000 On Order Expected 05-May-27 | 47 Ohms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | ||||
2.000In Stock | 680 mOhms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | ||||
Mfr: W23-220RJI TTI: W23-220RJI Welwyn Components / TT Electronics Availability: 1.600In StockWirewound Resistors - Through Hole 220 ohm 5% 10.5W Vitreous Enamel | 1.600In Stock | 220 Ohms | 5 % | 10.5 W | Axial | 75 PPM / C | 500 V | |||
2.800In Stock | 1 Ohms | 5 % | 7 W | Axial | 75 PPM / C | 200 V | ||||
800In Stock | 47 kOhms | 5 % | 10.5 W | Axial | 75 PPM / C | 500 V | ||||
Mfr: W23-470RJI TTI: W23-470RJI Welwyn Components / TT Electronics Availability: 300In StockWirewound Resistors - Through Hole 470 ohm 5% 10.5W Vitreous Enamel | 300In Stock | 470 Ohms | 5 % | 10.5 W | Axial | 75 PPM / C | 500 V | |||
2.000In Stock | 82 Ohms | 5 % | 3 W | Axial | 75 PPM / C | 100 V | ||||
Mfr: W22-100RJI TTI: W22-100RJI Welwyn Components / TT Electronics Availability: 3.500In StockWirewound Resistors - Through Hole 7Watt 100 ohm 5% | 3.500In Stock | 100 Ohms | 5 % | 7 W | Axial | 75 PPM / C | 200 V | |||
700In Stock | 33 Ohms | 5 % | 7 W | Axial | 75 PPM / C | 200 V | ||||
1.400In Stock1.400 On Order Expected 28-Apr-27 | 3.3 Ohms | 5 % | 7 W | Axial | 75 PPM / C | 200 V | ||||
150In Stock5.000 On Order Expected 10-Jun-27 | 4.7 Ohms | 5 % | 10.5 W | Axial | 75 PPM / C | 500 V | ||||
1.400In Stock2.800 On Order Expected 24-Mar-27 | 10 Ohms | 5 % | 7 W | Axial | 75 PPM / C | 200 V | ||||
3.500In Stock | 15 Ohms | 5 % | 7 W | Axial | 75 PPM / C | 200 V |