• Variable Resistors
  • Potentiometers

P260 - Welwyn Components / TT Electronics - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P260D-S11BS3AB5K
TTI: P260D-S11BS3AB5K
Welwyn Components / TT Electronics
Availability:

0In Stock

2.240 On Order
Expected 04-Feb-27
Potentiometers Potentiometers

0In Stock

2.240 On Order
Expected 04-Feb-27
Please adjust quantity to Min / Mult value
Panel Mount
PC Pin
Potentiometers
1 Gang
5 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
20 mm
9.5 mm (3/8 in)
No Switch
Center Detent
Panel Potentiometer
1000000 Cycle
IP66
- 55 C
+ 125 C
P260
Kit