7381 - Welwyn Components / TT Electronics - Precision Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7381R2KL.25 TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 7381 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | Horizontal Adjustment | 3 Turn | 1 Gang | 2 kOhms | 3.1699 mm | 17.475 mm | Wirewound | Slotted | 5 % | - 55 C | + 125 C | Bulk | ||||
Mfr: 7381R10KL.25 TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlinePrecision Potentiometers 10 K 5% 1/8" WW 3-TURN | Not Available Online | 7381 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | Horizontal Adjustment | 3 Turn | 1 Gang | 10 kOhms | 3.1699 mm | 17.475 mm | Wirewound | Slotted | 5 % | - 55 C | + 125 C |