Welwyn Components / TT Electronics - Linear Voltage Regulators
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Outputs | Polarity | Output Voltage | Output Current | Output Type | Input Voltage, Min | Input Voltage, Max | Minimum Operating Temperature | Maximum Operating Temperature | Quiescent Current | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IP117AIG-DESC TTI: IP117AIG-DESC Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators VOLTAGE REGULATOR 1.5A TO257 | Not Available Online | Bulk | ||||||||||||||||
Mfr: IP137AIG-DESC TTI: IP137AIG-DESC Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators LINEAR IC - VOLTAGE REGULATOR | Not Available Online | Bulk | ||||||||||||||||
Not Available Online | Through Hole | TO-257AA | 1 Output | Positive | 1.25 V to 40 V | 1.5 A | Adjustable | 40 V | 40 V | - 55 C | + 150 C | Bulk | ||||||
Mfr: IP7912AIG-DESC TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators LINEAR IC - VOLTAGE REGULATOR | Not Available Online | |||||||||||||||||
Mfr: IP117AIG-883B TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators LINEAR IC - VOLTAGE REGULATOR | Not Available Online | Through Hole | TO-257AA | 1 Output | Positive | 1.25 V to 40 V | 1.5 A | Adjustable | 40 V | 40 V | - 55 C | + 150 C | ||||||
Mfr: IP7805AIG-DESC TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators VOLTAGE REG 1A TO-257 | Not Available Online | |||||||||||||||||
Mfr: IP150IG-DESC TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators LINEAR IC - VOLTAGE REGULATOR | Not Available Online | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: IP117AHVIG-DESC TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators VOLTAGE REG 1.5A TO-257AA | Not Available Online | Adjustable | 3 V | 60 V |