Western Automation - Board Mount Current Sensors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Response Time | Operating Temperature Range | Accuracy | Frequency Range | Operating Supply Voltage | Output Type | Qualification | Maximum Operating Temperature | Minimum Operating Temperature | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCMP20VC4-03 TTI: RCMP20VC4-03 Western Automation Availability: Not Available OnlineBoard Mount Current Sensors Residual Current Monitor, 6mA DC/30mA Fault Current Detection, IEC62752, 4 Integrated Conductors, Vertical Mount | Not Available Online | 50 Hz to 60 Hz | 5 V | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Monitor | 90184 |