YAGEO - ESD Protection Diodes / TVS Diodes
7.298 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAJ30CA/TR7 TTI: SMAJ30CA/TR7 YAGEO Availability: 6.000In StockESD Protection Diodes / TVS Diodes BID Wkg30V 1CH SMD DO214AC2 Bkdn33.3V | 6.000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ30CA | |||||
Mfr: SMAJ48CA/TR7 TTI: SMAJ48CA/TR7 YAGEO Availability: 3.000In StockESD Protection Diodes / TVS Diodes 400W 48VWM 5% BI DO214AC | 3.000In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ48CA | |||||||
Mfr: SMCJ30CA/TR7 TTI: SMCJ30CA/TR7 YAGEO Availability: 4.000In StockESD Protection Diodes / TVS Diodes 1.5KW 30VWM 5% BI DO214AB | 4.000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | SMCJ30CA | |||||||
Mfr: SMBJ6.5CA/TR7 TTI: SMBJ6.5CA/TR7 YAGEO Availability: 2.000In StockESD Protection Diodes / TVS Diodes BID Wkg6.5V 1CH SMD DO214AA2 Bkdn7.22V | 2.000In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMB (DO-214AA) | 53.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ6.5CA | |||||||
Mfr: SMBJ28A/TR7 TTI: SMBJ28A/TR7 YAGEO Availability: 3.500In StockESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AA2 Bkdn31.1V | 3.500In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ28A | |||||||
Mfr: P6SMB6.8CA/TR13 TTI: P6SMB6.8CA/TR13 YAGEO Availability: 3.000In Stock15.000 On Order Expected 21-May-27 ESD Protection Diodes / TVS Diodes 5.8V 10.5V P6SMB DO-214AA | 3.000In Stock15.000 On Order Expected 21-May-27 | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 58.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6SMB | Reel | P6SMB6.8CA | |||||
Mfr: SMBJ36A/TR13 TTI: SMBJ36A/TR13 YAGEO Availability: 3.000In StockESD Protection Diodes / TVS Diodes 600W 36VWM 5% UNI DO214AA | 3.000In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ36A | |||||
Mfr: 1.5SMC480A/TR7 TTI: 1.5SMC480A/TR7 YAGEO Availability: 2.000In StockESD Protection Diodes / TVS Diodes 1.5KW 480VBR 5% UNI DO214AB | 2.000In Stock | Unidirectional | 1 Channel | 408 V | SMD/SMT | 658 V | 456 V | SMC (DO-214AB) | 2.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC480A | |||||||
Mfr: 5.0SMDJ30CA/TR13 TTI: 5.0SMDJ30CA/TR13 YAGEO Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 30VWM 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 103 A | 5 kW | - 55 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel | 5.0SMDJ30CA | |||||||
Mfr: SMBJ30CA/TR7 TTI: SMBJ30CA/TR7 YAGEO Availability: 3.000In StockESD Protection Diodes / TVS Diodes BID Wkg30V 1CH SMD DO214AA2 Bkdn33.3V | 3.000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ30CA | |||||||
Mfr: SMBJ28CA/TR13 TTI: SMBJ28CA/TR13 YAGEO Availability: 6.000In StockESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AA2 Bkdn31.1V | 6.000In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ28CA | |||||
Mfr: SMBJ18CA/TR13 TTI: SMBJ18CA/TR13 YAGEO Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 18VWM 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.6 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ18CA | |||||
Mfr: SMBJ60CA/TR7 TTI: SMBJ60CA/TR7 YAGEO Availability: 2.000In StockESD Protection Diodes / TVS Diodes 600W 60VWM 5% BI DO214AA | 2.000In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMB (DO-214AA) | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ60CA | ||||||||
Mfr: SMBJ10CA/TR7 TTI: SMBJ10CA/TR7 YAGEO Availability: 6.500In StockESD Protection Diodes / TVS Diodes BID Wkg10V 1CH SMD DO214AA2 Bkdn11.1V | 6.500In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMB (DO-214AA) | 35.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ10CA | |||||||
Mfr: SMAJ6.5CA/TR7 TTI: SMAJ6.5CA/TR7 YAGEO Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.5VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMA (DO-214AC) | 35.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ6.5CA | |||||||
Mfr: SMAJ12CA/TR7 TTI: SMAJ12CA/TR7 YAGEO Availability: 8.000In StockESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD DO214AC2 Bkdn13.3V | 8.000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ12CA | |||||||
Mfr: SMBJ36A/TR7 TTI: SMBJ36A/TR7 YAGEO Availability: 0In StockESD Protection Diodes / TVS Diodes BID Wkg36V 1CH SMD DO214AA2 Bkdn40V | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ36A | |||||||
Mfr: SMCJ30CA-AT/TR7 TTI: SMCJ30CA-AT/TR7 YAGEO Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 30VWM 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ-AT | AEC-Q101 | Reel | SMCJ30CA-AT | ||||||
Mfr: SMAJ20CA/TR7 TTI: SMAJ20CA/TR7 YAGEO Availability: 0In Stock10.000 On Order Expected 08-Jul-27 ESD Protection Diodes / TVS Diodes 400W 20VWM 5% BI DO214AC | 0In Stock10.000 On Order Expected 08-Jul-27 | Bidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMA (DO-214AC) | 12.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ20CA | |||||||
Mfr: SMAJ33CA/TR13 TTI: SMAJ33CA/TR13 YAGEO Availability: 0In Stock15.000 On Order Expected 09-Dec-26 ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 33V 53 .3V | 0In Stock15.000 On Order Expected 09-Dec-26 | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ33CA | |||||
Mfr: SMBJ36CA/TR7 TTI: SMBJ36CA/TR7 YAGEO Availability: 0In Stock2.000 On Order Expected 08-Jul-27 ESD Protection Diodes / TVS Diodes BID Wkg36V 1CH SMD DO214AA2 Bkdn40V | 0In Stock2.000 On Order Expected 08-Jul-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ36CA | |||||||
Mfr: P6SMB30A/TR7 TTI: P6SMB30A/TR7 YAGEO Availability: 0In StockESD Protection Diodes / TVS Diodes BID Wkg25.6V 1CH SMD DO214AA2 Bkdn30V | 0In Stock | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.7 A | 600 W | - 55 C | + 150 C | TVS Diodes | P6SMB | Reel | P6SMB30A | |||||||
Mfr: 5.0SMDJ58CA/TR7 TTI: 5.0SMDJ58CA/TR7 YAGEO Availability: 0In Stock4.000 On Order Expected 21-May-27 ESD Protection Diodes / TVS Diodes 5.0KW 58VWM 5% BI DO214AB | 0In Stock4.000 On Order Expected 21-May-27 | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 53.5 A | 5 kW | - 55 C | + 150 C | TVS Diodes | 5.0SMDJ | Reel | 5.0SMDJ58CA | |||||||
Mfr: SMAJ30A/TR7 TTI: SMAJ30A/TR7 YAGEO Availability: 0In StockESD Protection Diodes / TVS Diodes BID Wkg30V 1CH SMD DO214AC2 Bkdn33.3V | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | SMAJ30A | |||||||
Mfr: UDD32C24L01 TTI: UDD32C24L01 YAGEO Availability: 0In StockESD Protection Diodes / TVS Diodes DIODE ESD 24V SOD323 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 56 V | 26.7 V | SOD-323 | 6 A | 600 W | 0.8 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel |