YAGEO - Resettable Fuses - PPTC
269 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK60-375-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 27.2 mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 3.75 A | 60 V | 7.5 A | 40 A | 300 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: SMD1210B150TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 1.5A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD0603B008TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 0603 0.08A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 80 mA | 15 V | 200 mA | 40 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDH1206B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206,16V 0.25A 0.6W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 250 mA | 16 V | 810 mA | 20 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.35A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 350 mA | 30 V | 1.75 A | 20 A | 150 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD0805B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 6V 0.35A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B035TF/30 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.35A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 40 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: BK250-1000-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 21.1mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 1 A | 250 V | 2 A | 3 A | 300 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK60-020-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 200 mA | 60 V | 400 mA | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-090-DI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 11.2mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 900 mA | 60 V | 1.8 A | 40 A | 2.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK60 | Through Hole | Radial | 1.1 A | 60 V | 2.2 A | 40 A | 1.8 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: SMD0603B004TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 0.04A PPTC SMD 0603 | 0In Stock | SMD | SMD/SMT | SMD/SMT | 40 mA | 24 VDC | 200 mA | 20 A | 40 Ohms | 0603 (1810 metric) | - 40 C | + 85 C | 0.8 mm | Reel | |||
Mfr: SMD0603B050TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 6V 0.5A PPTC SMD 0603 | Not Available Online | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD2920B200TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 2A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD1812B125TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1812 1.25A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 1.25 A | 33 V | 2.5 A | 100 A | 20 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: BK250-180-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 10.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 180 mA | 250 V | 540 mA | 10 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-2000-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 26.2mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 2 A | 250 V | 4 A | 10 A | 1 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: SMD1210B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PTC SMD 1210, 320mOhms, 6V, 600mW | 0In Stock | SMD | SMD/SMT | SMD/SMT | 350 mA | 6 V | 700 mA | 100 A | 320 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5 A | 40 A | 14 mOhms, 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: BK250-110-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 110 mA | 250 V | 220 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-090-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-110-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-160-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 9.5mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 45 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-250-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 250 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 250 mA | 130 V | 500 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-900-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 15mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 14 A | 16 V | 28 A | 100 A | 3 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |